DK - General Purpose Relays
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 45 Ohms | 66.6 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | ||||
0In Stock550 On Order Expected 17-Feb-27 | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | ||||
Mfr: DK1A-24V-F TTI: DK1A-24V-F Panasonic Industry Availability: 0In Stock3,046 On Order Expected General Purpose Relays 10A 24VDC SPST-NO SEALED | 0In Stock3,046 On Order Expected | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Box | |||
Mfr: DK1A-12V-F TTI: DK1A-12V-F Panasonic Industry Availability: 0In Stock850 On Order Expected 31-Jan-28 General Purpose Relays 10A 12VDC SPST-NO SEALED | 0In Stock850 On Order Expected 31-Jan-28 | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.6 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Box | |||
0In Stock2,000 On Order Expected | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | ||||
Mfr: DK1A1B-24V TTI: DK1A1B-24V Panasonic Industry Availability: 0In Stock550 On Order Expected 25-Jan-28 General Purpose Relays 8A 24VDC DPST-NO/NC | 0In Stock550 On Order Expected 25-Jan-28 | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||
0In Stock | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | ||||
Mfr: DK1A-L2-5V-F TTI: DK1A-L2-3V-F Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A, 3VDC 10A 250VAC | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 45 Ohms | 66.6 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||
0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | ||||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | ||||
0In Stock | Power Relays | Polarized | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.6 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | ||||
Mfr: DK1A1B-12V TTI: DK1A1B-12V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 12VDC DPST-NO/NC | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.6 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||
Mfr: DK1A-L2-5V-F TTI: DK1A-L2-5V-F Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A, 5VDC 10A 250VAC | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||
Mfr: DK1A-L2-12V-F TTI: DK1A-L2-12V-F Panasonic Industry Availability: 0In StockGeneral Purpose Relays 10A 12VDC SPST 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 720 Ohms | 16.6 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Box | |||
Mfr: DK1A1B-L2-24V TTI: DK1A1B-L2-24V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1FormA,1FormB, 24VDC | 0In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Through Hole | Solder Pin | Dual Coil Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | DK | Box | |||||||||
Mfr: DK1A1B-L2-3V TTI: DK1A1B-L2-3V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1FormA,1FormB, 3VDC 10A 250VAC 10A 30VDC | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 45 Ohms | 66.6 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Box | |||
Mfr: DK2A-L2-24V TTI: DK2A-L2-24V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 2 Form A, 24VDC 2 Form A 10A 250VAC | 0In Stock | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Box | |||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Nickel (AgNi) | DK | Box | |||||||||
0In Stock | Power Relays | 9 VDC | 1 Form A (SPST-NO) | Through Hole | Solder Pin | Non-Latching | 405 Ohms | 22.2 mA | Silver Tin Oxide (AgSnO) | DK | Box | |||||||||||
0In Stock | Power Relays | 3 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Through Hole | Solder Pin | Non-Latching | 45 Ohms | 66.6 mA | Silver Nickel (AgNi) | DK | Box | ||||||||||
Mfr: DK2A-L2-12V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 12VDC DPST-NO 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 720 Ohms | 16.6 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | |||
Mfr: DK2A-L2-5V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 5VDC DPST-NO 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | |||
Mfr: DK1a-L2-9V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A, 9VDC 10A 250VAC | 0In Stock | Power Relays | 9 VDC | 1 Form A (SPST-NO) | Through Hole | Solder Pin | Dual Coil Latching | 405 Ohms | 22.2 mA | Silver Tin Oxide (AgSnO) | DK | Bulk | ||||||||||
Mfr: DK2a-L2-9V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays DK Relay | 0In Stock | 9 V | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 405 Ohms | 22.2 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 10 mm | ||||||
0In Stock | Power Relays | 9 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Through Hole | Solder Pin | Non-Latching | 405 Ohms | 22.2 mA | Silver Nickel (AgNi) | DK | Bulk |