D100X - General Purpose Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | 120 VAC | 1 Form C (SPDT-NO, NC) | 5 A | Panel Mount | D100X | 3 in | 3.5 in | 3.125 in | Each | 1618100-2 | |||||||||||||
6In Stock | Power Relays | Under Voltage | 120 VAC | 1 Form C (SPDT-NO, NC) | 5 A | Panel Mount | 120 VAC | Screw | D100X | 3 in | 3.5 in | 3.125 in | Each | ||||||||||
0In Stock | 480 VAC | 1 Form C (SPDT-NO, NC) | Panel Mount | Screw | Non-Latching | D100X | 3.5 in | 3 in | 3.125 in | Each |