SMD - General Purpose Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16In StockLimited Supply | Power Relays | Non-Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Solder Pin | SMD/SMT | Solder Pin | Non-Latching | 50 Ohms | Each | SMGAD-5 | |||||||||||
0In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 31 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 103 Ohms | 117 mA | Silver Tin Oxide (AgSnO) | LF-G | 31.1 mm | 15.7 mm | 23.3 mm | Bulk | |||||
0In Stock | Power Relays | 18 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | Silver Tin Oxide (AgSnO) | LF-G | Box | |||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | G6B | G6B1174PFDUSMDC24NC G6B1174PFDUSMDC24 | ||||||||||||||||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | 22 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 58 Ohms | 155 mA | Silver Tin Oxide (AgSnO) | LF | 31.1 mm | 15.7 mm | 23.3 mm | Tube | |||||
0In Stock | Power Relays | Reel | |||||||||||||||||||||
0In Stock | 26.5 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | 3.2 kOhms | Bulk | SMGSD-26 | |||||||||||||||||
Not Available Online | 15 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Gull Wing Lead | SMD/SMT | Non-Latching |