General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 45 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Each | 1415390-1 | |||||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: HE1AN-Q-DC24V TTI: HE1AN-Q-DC24V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 30A 24VDC SPST-NO TOP MOUNT | 0In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 30 A | Screw | Panel Mount | 277 VAC, 30 VDC | Screw | Non-Latching | 300 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | 60 mm | 33 mm | 35 mm | Bulk | |||||
Mfr: FTR-K3AB012W-PV TTI: FTR-K3AB012W-PV FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/32A Wd contact gap 1.5mm | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 32 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 120 Ohms | Silver Alloy (Ag) | FTR-K3-PV | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
Mfr: M83536/1-024M TTI: M83536/1-024M TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays E2050402BGM | 0In Stock | Power Relays | FCB-205 | Each | FCB-205-0124M 3-1617758-3 | ||||||||||||||||||
Mfr: FTR-K2GAK024T TTI: FTR-K2GAK024T FCL Components Availability: 0In StockGeneral Purpose Relays 250VAC/20A Wide contact gap 3mm | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 580 Ohms | Silver Alloy (Ag) | FTR-K2G | 35 mm | 16 mm | 28 mm | Tray | |||||
Mfr: T9SV1K15-12 TTI: 2027395-1 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays T9SV1K15-12 | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 35 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 64 Ohms | 188 mA | Silver Nickel (AgNi) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9SV1K15-12 | |||||
Mfr: ADW1124HTW TTI: ADW1124HTW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 24VDC | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | ||||
0In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | |||||||||
Mfr: FTR-K3AB005W-WG TTI: FTR-K3AB005W-WG FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Standard | 5 VDC | 1 Form A (SPST-NO) | 25 A | Solder Pin | 250 VAC | 32 Ohms | Silver Alloy (Ag) | FTR-K3-WG | Tray | ||||||||||||
Mfr: 2-2045050-9 TTI: 2-2045050-9 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RSY1-1A3-D048-000 | 0In Stock | General Purpose Relay | Power PCB Relay | 48 VDC | 1 Form A (SPST) | 10 A | Solder Pin | PCB Mount | 440 VAC | Solder | Non-Latching | 9.84 kOhms | Silver Tin | 28.5 mm | 10 mm | 15 mm | Tube | ||||||
0In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | |||||||||
Mfr: G5Q1AHRHAVHDC3BYOMZ TTI: G5Q-1A-HR-HA-VH DC3 Aratas Availability: 0In StockGeneral Purpose Relays 1-pole 10A Switching Capacity Miniature Power Relay | 0In Stock | G5Q-HR | Tray | G5Q-1A-HR-HA-VH-DC3 G5Q1AHRHAVHDC3BYOMZ | |||||||||||||||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 270 Ohms | Silver Tin Oxide (AgSnO) | FTR-H2 | 24 mm | 11 mm | 25 mm | Tray | ||||||
0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 62.5 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Box | |||||
Mfr: CTD210-3105 TTI: CTD210-3105 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays CTD210-3105 | 0In Stock | Each | |||||||||||||||||||||
Mfr: CTD210-3127 TTI: CTD210-3127 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays CTD210-3127=RELAY | 0In Stock | Each | |||||||||||||||||||||
Mfr: CTD210-4108-1 TTI: CTD210-4108-1 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays CTD210-4108-1 | 0In Stock | Each | |||||||||||||||||||||
Mfr: M83536/22-024M TTI: ES3100403ATM TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays M83536/22-024M | 0In Stock | Each | |||||||||||||||||||||
Mfr: M83536/6-020M TTI: ES4050402CTM TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays M83536/6-020M | 0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 400 Ohms | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Each | ||||||
0In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Box | |||||||||
0In Stock | 28 VDC | DPDT (2 Form C) | 15 A | 115 VAC | 320 Ohms | Silver Cadmium | 26.0 mm | 13.3 mm | 25.7 mm | Each | |||||||||||||
0In Stock | General Purpose Relay | 24 VDC | SPST (1 Form A) | 30 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Non-Latching | 640 Ohms | 37.5 mA | Silver Tin | 32 mm | 25 mm | 27 mm | ||||||||
0In Stock | Power Relays | Miniature | 5 VDC | 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | |||||||
Mfr: RT214524 TTI: 5-1393239-9 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RT214524 | 0In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 350 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | RT214524 |