General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JTN1S-TMP-F-DC12V TTI: JTN1S-TMP-F-DC12V Panasonic Industry Availability: 350In StockGeneral Purpose Relays 10/20AMP 12VDC SPDT SEALED CLASS F TMP | 350In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 180 Ohms | 66.6 mA | Silver Tin Oxide (AgSnO) | JT-N | 32.2 mm | 27.4 mm | 27.9 mm | Bulk | ||||
400In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 16 A | PCB Mount | 250 VAC | 1.087 kOhms | 22.1 mA | Silver (Ag) | G5PZ-X | 24 mm | 10.5 mm | 25 mm | Tray | |||||||||
400In Stock | G6RN | Tube | G6RN1A7EASICFHADC24OMB | ||||||||||||||||||||
122In Stock | Each | ||||||||||||||||||||||
Mfr: V23061A1007A302 TTI: 3-1393222-9 TE Connectivity / Schrack Availability: 60In StockGeneral Purpose Relays V23061A1007A302 | 60In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 2.27 kOhms | Silver Tin Oxide (AgSnO) | 28.6 mm | 10 mm | 15 mm | Tube | V23061A1007A302 | ||||||
Mfr: RT424F24 TTI: 5-1393243-6 TE Connectivity Availability: 2,300In StockGeneral Purpose Relays RT424F24 | 2,300In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT424F24 | |||||
Mfr: JTN1AS-TMP-F-DC5V TTI: JTN1AS-TMP-F-DC5V Panasonic Industry Availability: 1,120In StockGeneral Purpose Relays 30A 5VDC SPST SEALED CLASS F TMP | 1,120In Stock | Power Relays | High Capacity | 5 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 31 Ohms | 161.3 mA | Silver Tin Oxide (AgSnO) | JT-N | 32.2 mm | 27.4 mm | 27.9 mm | Bulk | ||||
1,000In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.6 mm | 25.5 mm | Bulk | RP821012 | |||||||
50In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 27.8 Ohms | 180 mA | Silver Alloy (Ag) | G4A | 30.5 mm | 15.7 mm | 23.5 mm | Bulk | |||||
Mfr: G5Q1A4EL3HADC12BYOMZ TTI: G5Q-1A4-EL3-HA-DC12 Aratas Availability: 50In StockGeneral Purpose Relays | 50In Stock | G5Q-EL3 | Tray | ||||||||||||||||||||
Mfr: G5Q1A4EL3HADC12BYOMZ TTI: G5Q1A4EL3HADC12BYOMZ Aratas Availability: 50In StockGeneral Purpose Relays | 50In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: V23092A1024A201 TTI: 2-1393236-1 TE Connectivity / Schrack Availability: 700In StockGeneral Purpose Relays V23092A1024A201 | 700In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | Non-Latching | Silver Tin Oxide (AgSnO) with Gold Plating | Tube | V23092-A1024-A201 V23092A1024A201 | |||||||||||||
Mfr: V23061A1005A302 TTI: 2-1393222-0 TE Connectivity / Schrack Availability: 1,420In StockGeneral Purpose Relays V23061A1005A302 | 1,420In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | 28.6 mm | 10 mm | 15 mm | Tube | V23061A1005A302 | ||||||
Mfr: RT174024 TTI: 3-1393239-9 TE Connectivity / Schrack Availability: 1,350In StockGeneral Purpose Relays RT174024 | 1,350In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.304 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT174024 | ||||||
Mfr: RTB34012F TTI: 2-1419108-7 TE Connectivity Availability: 1,630In StockGeneral Purpose Relays RTB34012F | 1,630In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
Mfr: G6QE1ADC12BYOMZ TTI: G6QE1ADC12BYOMZ Aratas Availability: 40In StockGeneral Purpose Relays POWER PCB RELAY | 40In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 36 A | Solder Pin | PCB Mount | 277 VAC | PC Pin | Non-Latching | 102.9 Ohms | 116.7 mA | Silver | 30.5 mm | 16 mm | 20.5 mm | Each | |||||
400In Stock | G6RN | Tube | G6RN1A7EASICFHADC12OMB | ||||||||||||||||||||
Mfr: LKT1AF-12V TTI: LKT1AF-12V Panasonic Industry Availability: 100In StockGeneral Purpose Relays SUGGESTED ALTERNATE 769-ALZN5B12W | 100In Stock | Power Relays | High Current | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 576 Ohms | 20.8 mA | Silver Tin Oxide (AgSnO) | LK-T | 24 mm | 11 mm | 25 mm | Bulk | ||||
132In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC, 125 VDC | 1.6 kOhms | 15 mA | Silver Tin Oxide Indium (AgSnIn) | G5LE | 22.5 mm | 16.5 mm | 19 mm | Bulk | ||||||||||
100In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | LZ-N | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
170In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
470In Stock | 21 VDC | 1 Form A (SPST-NO) | Through Hole | Silver Alloy (Ag) | Bulk | ||||||||||||||||||
400In Stock | G6RN | Tube | G6RN17EASICFHADC24OMB | ||||||||||||||||||||
150In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5NB | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | |||||
Mfr: G4W1114PUSTV8HPDC24 TTI: G4W1114PUSTV8HPDC24 Aratas Availability: 165In StockGeneral Purpose Relays High-Capacity SPST-NO 24VDC | 165In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 3.7 Ohms | 33.3 mA | Silver Cadmium Oxide (AgCdO) | G4W | Bulk |