General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23092A1024A201 TTI: V23092A1024A201 TE Connectivity / Schrack Availability: 700In StockGeneral Purpose Relays V23092A1024A201 | 700In Stock | Slim Form Relays | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | Non-Latching | 3.39 kOhms | Silver Tin Oxide (AgSnO2) | SNR | Tube | 2-1393236-1 | ||||||||||
Mfr: JTN1S-TMP-F-DC12V TTI: JTN1S-TMP-F-DC12V Panasonic Industry Availability: 350In StockGeneral Purpose Relays 10/20AMP 12VDC SPDT SEALED CLASS F TMP | 350In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 180 Ohms | 66.6 mA | Silver Tin Oxide (AgSnO) | JT-N | 32.2 mm | 27.4 mm | 27.9 mm | Bulk | ||||
400In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 16 A | PCB Mount | 250 VAC | 1.087 kOhms | 22.1 mA | Silver (Ag) | G5PZ-X | 24 mm | 10.5 mm | 25 mm | Tray | |||||||||
400In Stock | G6RN | Tube | G6RN1A7EASICFHADC24OMB | ||||||||||||||||||||
122In Stock | Each | ||||||||||||||||||||||
Mfr: V23061A1007A302 TTI: 3-1393222-9 TE Connectivity / Schrack Availability: 60In StockGeneral Purpose Relays V23061A1007A302 | 60In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 2.27 kOhms | Silver Tin Oxide (AgSnO) | 28.6 mm | 10 mm | 15 mm | Tube | V23061A1007A302 | ||||||
Mfr: RT424F24 TTI: 5-1393243-6 TE Connectivity Availability: 2,300In StockGeneral Purpose Relays RT424F24 | 2,300In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT424F24 | |||||
Mfr: JTN1AS-TMP-F-DC5V TTI: JTN1AS-TMP-F-DC5V Panasonic Industry Availability: 1,120In StockGeneral Purpose Relays 30A 5VDC SPST SEALED CLASS F TMP | 1,120In Stock | Power Relays | High Capacity | 5 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 31 Ohms | 161.3 mA | Silver Tin Oxide (AgSnO) | JT-N | 32.2 mm | 27.4 mm | 27.9 mm | Bulk | ||||
150In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5NB | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | |||||
Mfr: G4W1114PUSTV8HPDC24 TTI: G4W1114PUSTV8HPDC24 Aratas Availability: 165In StockGeneral Purpose Relays High-Capacity SPST-NO 24VDC | 165In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 3.7 Ohms | 33.3 mA | Silver Cadmium Oxide (AgCdO) | G4W | Bulk | ||||||||||||
100In Stock | G6RL | Each | |||||||||||||||||||||
295In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | |||||
Mfr: HC2-H-AC24V-F TTI: HC2-H-AC24V-F Panasonic Industry Availability: 60In StockGeneral Purpose Relays 7A 24VAC DPDT PLUG-IN | 60In Stock | Power Relays | Standard | 24 VAC | 2 Form C (DPDT-NO, NC) | Quick Connect Terminal | Plug In | Quick Connect Terminal | Non-Latching | 50 mA | Silver Tin Oxide (AgSnO) | Box | |||||||||||
Mfr: 1-1649328-5 TTI: 1-1649328-5 TE Connectivity Availability: 4,600In StockGeneral Purpose Relays RT314024 RELAY RT-SERIES TES | 4,600In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||||||||
1,680In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC | Non-Latching | 576 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393239-8 | |||||||||
Mfr: PCF-124D2M,000 TTI: PCF-124D2M,000 TE Connectivity / OEG Availability: 0In StockGeneral Purpose Relays SPST-NO 25A 24VDC | 0In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 25 A | Solder Pin | Through Hole | Non-Latching | 640 Ohms | Silver Tin Oxide (AgSnO) | PCF | 30.4 mm | 16 mm | 26.5 mm | Tube | 5-1440002-8 | |||||||
Mfr: RT314005 TTI: 9-1393239-1 TE Connectivity / Schrack Availability: 1,860In StockGeneral Purpose Relays RT314005 RELAY RT-SERIES | 1,860In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RT314005 | ||||||
Mfr: RT444024F TTI: 2-1419108-0 TE Connectivity / P&B Availability: 2,820In StockGeneral Purpose Relays RT444024F | 2,820In Stock | Power Relays | Low Power | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT444024F | |||||
Mfr: RZ03-1C4-D012-R TTI: 7-1415899-7 TE Connectivity / AMP Availability: 280In StockGeneral Purpose Relays RZ03-1C4-D012-R RELAY RZ SERIE | 280In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | |||||||
122In Stock | Each | ||||||||||||||||||||||
100In Stock | LZ-N | Tray | |||||||||||||||||||||
60In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 640 Ohms | 37.5 mA | Silver Alloy (Ag) | G4A | 30.5 mm | 15.7 mm | 23.5 mm | Bulk | |||||
200In Stock | Power Relays | Cubic | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Tray | |||||
Aratas Availability: 400In StockGeneral Purpose Relays PCB-POWER RELAY | 400In Stock | Tube | |||||||||||||||||||||
1,000In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.6 mm | 25.5 mm | Bulk | RP821012 |