General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RTB14524 TTI: 2-1393238-4 TE Connectivity Availability: 1,180In StockGeneral Purpose Relays RTB14524 | 1,180In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 350 Ohms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RTB14524 | |||||
500In Stock | Power Relays | Miniature | 110 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393239-6 | ||||||||
Mfr: PCH-112L2M,000 TTI: 1461352-5 TE Connectivity Availability: 100In StockGeneral Purpose Relays PCH-112L2M,000 PCB RELAYS | 100In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 720 Ohms | Silver Tin Oxide (AgSnO) | 20 mm | 10 mm | 15.2 mm | Tray | PCH-112L2M,000 | ||||||
780In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 15 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5CA | 22 mm | 16 mm | 11 mm | Bulk | |||||
310In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G5RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: G6B2214PUSDC5 TTI: G6B2214PUSDC5 Aratas Availability: 1,232In StockGeneral Purpose Relays 5 AMP 5VDC DPST-NO NON-LATCH | 1,232In Stock | Power Relays | Miniature | 5 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 83.3 Ohms | 60 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Tray | ||||
Mfr: G5NB1A4ELHADC24BYOMZ TTI: G5NB1A4ELHADC24BYOMZ Aratas Availability: 12In StockGeneral Purpose Relays | 12In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | |||||
1,410In Stock | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
575In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.62 kOhms | 9.2 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | |||||
100In Stock | Power Relays | Miniature | 100 VAC to 120 VAC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Panel Mount | 250 VAC | Quick Connect | Non-Latching | 20.4 mA | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | ||||||
400In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 114 Ohms | 43.9 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | |||||
Aratas Availability: 940In StockGeneral Purpose Relays G7L-2A-TUBJ AC200/240 BY OMI | 940In Stock | Each | |||||||||||||||||||||
Mfr: RT424005 TTI: 5-1393243-9 TE Connectivity / Schrack Availability: 500In StockGeneral Purpose Relays RT424005 | 500In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT424005 | ||||||
915In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | E75014-000 AMPS-0-1419108-1 RT114012 | ||||||
Mfr: M83536/6-021M TTI: 8-1617760-1 TE Connectivity / CII Availability: 47In StockGeneral Purpose Relays FCB-405-0621M | 47In Stock | Military / Aerospace Relay | 28 VDC | 4PDT (4 Form C) | 5 A | 115 VAC | 400 Ohms | 70 mA | Silver Cadmium | Each | FCB-405-0621M | ||||||||||||
Mfr: JTN1AS-PA-F-DC18V TTI: JTN1AS-PA-F-DC18V Panasonic Industry Availability: 1,450In StockGeneral Purpose Relays SUGGESTED ALTERNATE 769-ALFG2PF18 | 1,450In Stock | Power Relays | High Capacity | 18 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 405 Ohms | 44.4 mA | Silver Tin Oxide (AgSnO) | JT-N | 31.9 mm | 26.9 mm | 20.2 mm | Each | ||||
Mfr: PCJ-124D3MH,301 TTI: 1-1721081-4 TE Connectivity / OEG Availability: 167In StockGeneral Purpose Relays MINI PCB RELAY | 167In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 2.88 kOhms | Silver Nickel (AgNi) | PCJ | 20.39 mm | 7 mm | 15.01 mm | Tray | PCJ-124D3MH,301 | |||||
Mfr: RZ03-1A4-D024 TTI: 1-1415899-7 TE Connectivity Availability: 500In StockGeneral Purpose Relays RZ03-1A4-D024 RELAY RZ-SERIES | 500In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||
95In Stock | 48 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | 5.358 kOhms | 8.96 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||||||||
Mfr: G4W2214PUSHPDC12 TTI: G4W2214PUSHPDC12 Aratas Availability: 90In StockGeneral Purpose Relays 15 AMP 12VDC DPST | 90In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 180 Ohms | 66.7 mA | Silver Alloy (Ag) | G4W | 30.5 mm | 19.5 mm | 30.5 mm | Bulk | ||||
Mfr: G6B1174PUSDC5 TTI: G6B1174PUSDC5 Aratas Availability: 680In StockGeneral Purpose Relays 8 AMP 5VDC SPST-NO SEALED | 680In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | ||||
Mfr: G5RL1AETV8DC12BYOMZ TTI: G5RL1AETV8DC12BYOMZ Aratas Availability: 900In Stock900 On Order Expected 30-Mar-27 General Purpose Relays | 900In Stock900 On Order Expected 30-Mar-27 | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: G6B1174PUSDC24 TTI: G6B1174PUSDC24 Aratas Availability: 20In StockGeneral Purpose Relays 8 AMP 24VDC SPST-NO NON LATCH | 20In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | ||||
Mfr: G9KB1AEDC24BYOMZ TTI: G9KB-1A-E-DC24 Aratas Availability: 8In StockGeneral Purpose Relays G9KB-1A-E DC24 BY OMZ | 8In Stock | G9KB | Tray | G9KB1AEDC24BYOMZ |