General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | 120 VAC | 1 Form C (SPDT-NO, NC) | 5 A | Panel Mount | D100X | 3 in | 3.5 in | 3.125 in | Each | 1618100-2 | |||||||||||||
810In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: G6DN1ADC12 TTI: G6DN1ADC12 Aratas Availability: 2,050In StockGeneral Purpose Relays POWER PCB RELAY | 2,050In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.309 kOhms | 9.2 mA | Silver Alloy (Ag) | G6DN | 20 mm | 5 mm | 12.5 mm | Bulk | ||||
25In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 5 A | Through Hole | G6DN | 20 mm | 5 mm | 12.5 mm | Bulk | ||||||||||||
Mfr: RZ03-1C4-D005 TTI: 1-1415899-9 TE Connectivity Availability: 900In StockGeneral Purpose Relays RZ03-1C4-D005 RELAY RZ-SERIES | 900In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||
Mfr: RT334024 TTI: 4-1393240-8 TE Connectivity / Schrack Availability: 6,340In StockGeneral Purpose Relays RT334024 RELAY RT SERIES | 6,340In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT334024 | |||||
Mfr: RT425024 TTI: 8-1393243-5 TE Connectivity / Schrack Availability: 760In StockGeneral Purpose Relays RT425024 | 760In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||||
Mfr: M6106/19-016 TTI: 2-1617748-2 TE Connectivity / CII Availability: 16In Stock125 On Order Expected 12-Apr-27 General Purpose Relays FCA-125-16 | 16In Stock125 On Order Expected 12-Apr-27 | Military/Aerospace Relays | 25 A | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | FCA-125-16 | ||||||||||||||
Mfr: M83536/6-020M TTI: 8-1617760-0 TE Connectivity / CII Availability: 150In Stock1,000 On Order Expected 28-Jan-27 General Purpose Relays FCB-405-0620M | 150In Stock1,000 On Order Expected 28-Jan-27 | Military / Aerospace Relay | Mid Range Relay | 28 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 400 Ohms | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M | |||||
6In Stock | Power Relays | Under Voltage | 120 VAC | 1 Form C (SPDT-NO, NC) | 5 A | Panel Mount | 120 VAC | Screw | D100X | 3 in | 3.5 in | 3.125 in | Each | ||||||||||
7,525In Stock | Each | PE014005 | |||||||||||||||||||||
Mfr: RT424048 TTI: 7-1393243-0 TE Connectivity / Schrack Availability: 2,005In StockGeneral Purpose Relays RT424048 | 2,005In Stock | Power Relays | Low Power | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT424048 | ||||||
Mfr: G2R14DC12BYOMI TTI: G2R14DC12BYOMI Aratas Availability: 2,644In Stock110 On Order Expected 12-Jan-27 General Purpose Relays 10 AMP 12VDC SPDT NON-LATCHING | 2,644In Stock110 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | ||||
Mfr: G2R1DC12BYOMI TTI: G2R1DC12BYOMI Aratas Availability: 65In Stock2,500 On Order Expected 12-Jan-27 General Purpose Relays 10 AMP 12VDC SPDT NON-LATCHING | 65In Stock2,500 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | ||||
Mfr: G2R1AEDC24BYOMI TTI: G2R1AEDC24BYOMI Aratas Availability: 795In StockGeneral Purpose Relays 16 AMP 24VDC SPST-NO NON-LATCH | 795In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||
25In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 227 Ohms | 22 mA | Silver Alloy (Ag) | G6DN | 20 mm | 5 mm | 12.5 mm | Bulk | |||||
100In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
827In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Tin Indium (AgSnIn) | G6B | 20 mm | 10 mm | 10 mm | Tray | |||||
923In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Panel Mount | 250 VAC | Quick Connect | Non-Latching | 75 Ohms | 158 mA | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | |||||
8In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: G6B2214PUSDC24 TTI: G6B2214PUSDC24 Aratas Availability: 691In StockGeneral Purpose Relays 5 AMP 24VDC DPST-NO SEALED | 691In Stock | Power Relays | Miniature | 24 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Tray | ||||
300In Stock | Power Relays | Cubic | 9 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC, 125 VDC | Non-Latching | 200 Ohms | 45 mA | Silver Tin Oxide Indium (AgSnIn) | G5LE | Bulk | OMRG5LE149DC G5LE149DC G5LE14DC9 | |||||||||
1,000In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RT314048 | |||||||
8In Stock | Power Relays | Power | 125 VDC | 1 Form C (SPDT-NO, NC) | Quick Connect Terminal | Socket | GP | Each | GPDNR | ||||||||||||||
Mfr: G6C2114PUSDC24 TTI: G6C-2114P-US-DC24 Aratas Availability: 2,000In StockGeneral Purpose Relays Power PCB Relay SPST-NO + -NC 24VDC | 2,000In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk | G6C2114PUSDC24 |