General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R1EDC12BYOMI TTI: G2R1EDC12BYOMI Aratas Availability: 2,020In StockGeneral Purpose Relays 16 AMP 12VDC SPDT NON-LATCHING | 2,020In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | ||||
Mfr: G5LE1A4DC24 TTI: G5LE1A4DC24 Aratas Availability: 2,500In StockGeneral Purpose Relays 10 AMP 24VDC SPST-NO FLUX SLD | 2,500In Stock | Power Relays | Cubic | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | ||||
Mfr: V23061B1002A301 TTI: V23061B1002A301 TE Connectivity / Schrack Availability: 1,520In StockGeneral Purpose Relays V23061B1002A301 | 1,520In Stock | Power Relays | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | 15.01 mm | Tube | 7-1393222-2 | |||||||
Mfr: RTD14012 TTI: 6-1393238-2 TE Connectivity / Schrack Availability: 5,855In StockGeneral Purpose Relays RTD14012 | 5,855In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | AMP- CX8717-000 RTD14012 RTD14-012 | |||||||||
Mfr: RT314024F TTI: 2-1393237-3 TE Connectivity Availability: 8,500In StockGeneral Purpose Relays RT314024F | 8,500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RT314024F | |||||
Mfr: G7L1ATUBJCBDC12 TTI: G7L-1A-TUB-J-CB-DC12 Aratas Availability: 923In StockGeneral Purpose Relays 30A PWR Relay SPST 12VDC QC TERM | 923In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | Panel Mount | Non-Latching | Silver (Ag) | G7L | Bulk | ||||||||||||||
425In Stock | Solder Pin | PCB Mount | G5NB | Bulk | |||||||||||||||||||
Mfr: G6RL14ASIDC5 TTI: G6RL14ASIDC5 Aratas Availability: 1,635In Stock500 On Order Expected 02-Mar-27 General Purpose Relays | 1,635In Stock500 On Order Expected 02-Mar-27 | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 113 Ohms | 44 mA | Silver Tin Indium (AgSnIn) | 28.5 mm | 10 mm | 12.3 mm | Bulk | |||||
TTI: 2071366-1 TE Connectivity Availability: 1,095In StockGeneral Purpose Relays EW60-1A3-BL12D04,00000 | 1,095In Stock | Power Relays | 12 VDC | SPST (1 Form A) | 67 A | Through Hole | 480 VAC | Solder Pin | Latching | 96 Ohms | Silver Tin | 36.8 mm | 17.2 mm | 30.4 mm | Tray | EW60-1A3-BL12D04,00000 | |||||||
Mfr: G5LE1A4DC12 TTI: G5LE1A4DC12 Aratas Availability: 1,983In StockGeneral Purpose Relays 10 AMP 12VDC SPDT FLUX SEALED | 1,983In Stock | Power Relays | Cubic | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | ||||
Mfr: LKP1AF-12V TTI: LKP1AF-12V Panasonic Industry Availability: 1,725In StockGeneral Purpose Relays SUGGESTED ALTERNATE 769-JW1AFHN-DC12V-F | 1,725In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 272 Ohms | 44.2 mA | Silver Tin Oxide (AgSnO) | LK-P | 24 mm | 11 mm | 25 mm | Bulk | ||||
6In Stock | 120 VAC | 1 Form C (SPDT-NO, NC) | 5 A | Panel Mount | D100X | 3 in | 3.5 in | 3.125 in | Each | 1618100-2 | |||||||||||||
810In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: G6DN1ADC12 TTI: G6DN1ADC12 Aratas Availability: 2,050In StockGeneral Purpose Relays POWER PCB RELAY | 2,050In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.309 kOhms | 9.2 mA | Silver Alloy (Ag) | G6DN | 20 mm | 5 mm | 12.5 mm | Bulk | ||||
25In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 5 A | Through Hole | G6DN | 20 mm | 5 mm | 12.5 mm | Bulk | ||||||||||||
Mfr: RZ03-1C4-D005 TTI: 1-1415899-9 TE Connectivity Availability: 900In StockGeneral Purpose Relays RZ03-1C4-D005 RELAY RZ-SERIES | 900In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||
Mfr: RT334024 TTI: 4-1393240-8 TE Connectivity / Schrack Availability: 6,340In StockGeneral Purpose Relays RT334024 RELAY RT SERIES | 6,340In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT334024 | |||||
Mfr: RT425024 TTI: 8-1393243-5 TE Connectivity / Schrack Availability: 760In StockGeneral Purpose Relays RT425024 | 760In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||||
Mfr: M6106/19-016 TTI: 2-1617748-2 TE Connectivity / CII Availability: 16In Stock125 On Order Expected 12-Apr-27 General Purpose Relays FCA-125-16 | 16In Stock125 On Order Expected 12-Apr-27 | Military/Aerospace Relays | 25 A | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | FCA-125-16 | ||||||||||||||
Mfr: M83536/6-020M TTI: 8-1617760-0 TE Connectivity / CII Availability: 150In Stock1,000 On Order Expected 28-Jan-27 General Purpose Relays FCB-405-0620M | 150In Stock1,000 On Order Expected 28-Jan-27 | Military / Aerospace Relay | Mid Range Relay | 28 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 400 Ohms | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M | |||||
6In Stock | Power Relays | Under Voltage | 120 VAC | 1 Form C (SPDT-NO, NC) | 5 A | Panel Mount | 120 VAC | Screw | D100X | 3 in | 3.5 in | 3.125 in | Each | ||||||||||
7,525In Stock | Each | PE014005 | |||||||||||||||||||||
Mfr: RT424048 TTI: 7-1393243-0 TE Connectivity / Schrack Availability: 2,005In StockGeneral Purpose Relays RT424048 | 2,005In Stock | Power Relays | Low Power | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT424048 | ||||||
Mfr: PCN-124D3MHZ,000 TTI: PCN-124D3MHZ,000 TE Connectivity Availability: 3,600In Stock8,000 On Order Expected 19-Apr-27 General Purpose Relays SPST-NO 24VDC 3Amps | 3,600In Stock8,000 On Order Expected 19-Apr-27 | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 4.8 kOhms | Silver Nickel (AgNi) with Gold Plating | PCN | 20.06 mm | 5 mm | 12.5 mm | Tube | 3-1461491-6 | ||||||
30In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk |