General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393238-2 | ||||||
2,000In Stock | Relay | PCB Relay | 12 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 847 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | ||||||||
Mfr: RZ03-1A4-D012-R TTI: 7-1415899-5 TE Connectivity / P&B Availability: 3,000In StockGeneral Purpose Relays RZ03-1A4-D012-R | 3,000In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | |||||||
Mfr: FCA-410-BZ4 TTI: 9-1617755-2 TE Connectivity / CII Availability: 15In Stock114 On Order Expected General Purpose Relays FCA-410-BZ4 | 15In Stock114 On Order Expected | Military / Aerospace Relay | 10 A | 115 VAC | 290 Ohms | 97 mA | Silver Cadmium | Bulk | |||||||||||||||
500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 8-1393239-8 | ||||||
Mfr: RT314018 TTI: 9-1393239-7 TE Connectivity / Schrack Availability: 500In StockGeneral Purpose Relays RT314018 | 500In Stock | Power Relays | Standard | 18 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | RT314018 | ||||||
1,500In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 4-1393243-4 | ||||||
Mfr: RZ03-1C3-D012 TTI: RZ03-1C3-D012 TE Connectivity / P&B Availability: 1,000In StockGeneral Purpose Relays 5mm dp 16A 1formC (1CO) AgSn02 12VDC | 1,000In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Each | 5-1415899-4 | ||||||
Mfr: RZ03-1C4-D024-R TTI: RZ03-1C4-D024-R TE Connectivity / P&B Availability: 1,000In StockGeneral Purpose Relays RZ03-1C4-D024-R | 1,000In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 7-1415899-9 | ||||||
2,000In Stock | Relay | PCB Relay | 5 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 147 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | ||||||||
500In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393240-1 | |||||||
2,000In Stock | Relay | PCB Relay | 18 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 1.905 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | ||||||||
5,000In Stock | Relay | PCB Relay | 24 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 3.388 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | ||||||||
500In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393240-5 | ||||||
500In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1393240-4 | ||||||
Mfr: RZ01-1C4-D024 TTI: RZ01-1C4-D024 TE Connectivity / Schrack Availability: 500In StockGeneral Purpose Relays 1 Form C 24 V 12 A | 500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1415899-1 | ||||||
Mfr: RZ03-1C4-D024 TTI: RZ03-1C4-D024 TE Connectivity / Schrack Availability: 500In StockGeneral Purpose Relays 1 Form C 24 V 16 A | 500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1415899-3 | ||||||
Mfr: RZ01-1C4-D009 TTI: RZ01-1C4-D009 TE Connectivity / P&B Availability: 500In StockGeneral Purpose Relays 1FormC-C/O 9V 12A at 250V | 500In Stock | Power Relays | Standard | 9 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 200 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1415899-9 | ||||||
500In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393239-9 | ||||||
Mfr: G6BK1114PUSDC5 TTI: G6BK-1114P-US-DC5 Aratas Availability: 8In StockGeneral Purpose Relays SPST-NO 5VDC Double Wind Latching | 8In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 89.2 Ohms | 56 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | Tray | G6BK1114PUSDC5 | |||
Mfr: G4A1AEDC24BYOMZ TTI: G4A-1A-E-DC24 Aratas Availability: 60In StockGeneral Purpose Relays SPST-NO 24VDC PCB & QC | 60In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 640 Ohms | 37.5 mA | Silver Alloy (Ag) | G4A | 30.5 mm | 15.7 mm | 23.5 mm | Bulk | G4A1AE24DC G4A1AEDC24NC G4A-1A-E-DC24-BY-OMZ G4A-1A-EDC24 G4A-1A-EDC24BYOMZ G4A1AEDC24BYOMZ | |||
Mfr: DSP1A-DC12V TTI: DSP1A-DC12V Panasonic Industry Availability: 900In StockGeneral Purpose Relays 8A 12VDC SPST-NO SEALED PCB | 900In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
Mfr: T9CP1A52-120 TTI: 1649341-5 TE Connectivity / AMP Availability: 13,650In StockGeneral Purpose Relays T9CP1A52-120 | 13,650In Stock | Power Relays | Standard | 120 VAC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Flange Mount | 277 VAC | Non-Latching | 2.8 kOhms | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Tray | T9CP1A52-120 | ||||||
400In Stock | Power Relays | High Sensitivity | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 2.35 kOhms | Silver Tin Oxide (AgSnO) | JS | 29 mm | 10 mm | 12.5 mm | Tube | ||||||
Mfr: G6RL1DC3 TTI: G6RL-1-DC3 Aratas Availability: 10In StockGeneral Purpose Relays 10A Switching SPDT Low Profile 3VDC | 10In Stock | Power Relays | Low Profile | 3 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 40 Ohms | 73.3 mA | Silver Alloy (Ag) | G6RL | 28.5 mm | 10 mm | 12.3 mm | Bulk | G6RL13DC G6RL-1DC3 G6RL1DC3 |