TE Connectivity - General Purpose Relays
7,936 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,180In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-4 | |||||
52,580In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1393237-8 | |||||
28,080In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 6-1393243-8 | |||||
4,770In Stock | Power Relays | Low Power | 115 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 7-1393243-8 | ||||||
10,260In Stock9,100 On Order Expected 05-Nov-26 | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393243-0 | |||||
15,580In Stock12,000 On Order Expected 29-Apr-27 | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 3-1393237-1 | |||||
Mfr: M6106/19-012 TTI: M6106/19-012 TE Connectivity / CII Availability: 212In Stock500 On Order Expected General Purpose Relays M6106/19-012 | 212In Stock500 On Order Expected | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Bulk | FCA-125-12 1-1617748-8 | ||||
10,480In Stock18,860 On Order Expected 31-Dec-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1419108-9 | |||||
Mfr: M83536/16-022M TTI: ES4100402BGM TE Connectivity / Raychem Availability: 46In StockGeneral Purpose Relays ES4100402BGM=RELAY | 46In Stock | Military/Aerospace Relays | Each | ||||||||||||||||||||
Mfr: V23061B1005A301 TTI: V23061B1005A301 TE Connectivity Availability: 5,660In StockGeneral Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole | 5,660In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | Tube | 9-1393222-1 | ||||||
Mfr: M6106/19-019 TTI: M6106/19-019 TE Connectivity / CII Availability: 131In Stock100 On Order Expected 04-Mar-27 Limited Supply General Purpose Relays 28V 25A 1 Form C (SPDT) 1 CO | 131In Stock100 On Order Expected 04-Mar-27 Limited Supply | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Flange Mount | 115 VAC, 28 VDC | Solder Hook | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Each | FCA-125-19 2-1617748-5 | ||||
7,980In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 6-1393243-3 | |||||
Mfr: V23092-A1024-A301 TTI: 2-1393236-4 TE Connectivity / Schrack Availability: 2,180In StockGeneral Purpose Relays V23092-A1024-A301 | 2,180In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | Non-Latching | Silver Tin Oxide (AgSnO) with Gold Plating | Tube | V23092-A1024-A301 V23092A1024A301 | |||||||||||||
1,080In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393243-9 | ||||||
Mfr: M6106/19-015 TTI: M6106/19-015 TE Connectivity Availability: 337In Stock420 On Order Expected 22-Oct-26 General Purpose Relays FCA-125-15 | 337In Stock420 On Order Expected 22-Oct-26 | Power Relays | Each | 2-1617748-1 | |||||||||||||||||||
Mfr: M6106/19-022 TTI: M6106/19-022 TE Connectivity / Raychem Availability: 3In Stock242 On Order Expected 01-Jul-27 General Purpose Relays M6106/19-022 | 3In Stock242 On Order Expected 01-Jul-27 | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Each | FCA-125-22 2-1617748-8 | |||
18,480In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | 80 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1419108-8 | |||||
4,830In Stock | Power Relays | Standard | 115 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393238-5 | ||||||
7,596In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 4-1393240-8 | ||||||
Mfr: RZ03-1A4-D012 TTI: RZ03-1A4-D012 TE Connectivity / P&B Availability: 2,780In StockGeneral Purpose Relays 1 Form A 12 V 16 A | 2,780In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1415899-6 | ||||||
5,020In Stock4,500 On Order Expected 11-Jan-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393238-8 | ||||||
4,700In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 3-1419108-1 | |||||
16,940In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1419108-6 | |||||
5,045In Stock | Power Relays | Standard | 115 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1393240-6 | ||||||
203In Stock | 28 VDC | 6PDT (6 Form C) | 10 A | 115 VAC, 28 VDC | 290 Ohms | Silver Cadmium | 44.1 mm | 37.7 mm | 25.7 mm | Each |