Aratas - General Purpose Relays
2,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5LE14DC12 TTI: G5LE-14-DC12 Aratas Availability: 15,720In Stock28,800 On Order Expected General Purpose Relays Power PCB Relay SPDT Sealed 12VDC | 15,720In Stock28,800 On Order Expected | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Tray | G5LE1412DC G5LE-14DC12 G5LE14DC12NC G5LE14DC12 | |||
Mfr: G5Q14DC12 TTI: G5Q-14-DC12 Aratas Availability: 15,180In Stock7,000 On Order Expected 19-Jan-27 General Purpose Relays Power PCB Relay Sealed SPDT 12VDC | 15,180In Stock7,000 On Order Expected 19-Jan-27 | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1412DC G5Q14DC12NC G5Q-14DC12 G5Q14DC12 | |||
Mfr: G5Q14DC24 TTI: G5Q-14-DC24 Aratas Availability: 6,090In StockGeneral Purpose Relays Power PCB Relay Sealed SPDT 24VDC | 6,090In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-14DC24 G5Q1424DC G5Q14DC24NC G5Q14DC24 | |||
Mfr: G2RL14DC24BYOMB TTI: G2RL-14-DC24 Aratas Availability: 580In StockGeneral Purpose Relays SPDT 24VDC Class F Sealed GP Type | 580In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL14DC24 G2RL14DC24BYOMR G2RL14DC24BYOMI G2RL-14-DC24-BY-OMB G2RL14DC24BYOMB | |||
Mfr: G5RL1EAC115120 TTI: G5RL-1-E-AC115/120 Aratas Availability: 650In StockGeneral Purpose Relays PCB Relay 115/120VAC SPDT 16A Hi-Capacit | 650In Stock | Power Relays | Low Profile | 115 VAC to 120 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Non-Latching | 11.6 kOhms | 6.25 mA | Silver Alloy (Ag) | G5RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G5RL-1-EAC115/120 G5RL1EAC115120 | |||
Mfr: G2RL1AEDC12BYOMB TTI: G2RL-1A-E-DC12 Aratas Availability: 2,040In StockGeneral Purpose Relays SPST-NO 12VDC Sealed Class F Hi-Capacity | 2,040In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1A-E-CFDC12BYOMB G2RL-1A-EDC12 G2RL1AEDC12 G2RL-1A-E-DC12-BY-OMB G2RL1AEDC12BYOMB | |||
Mfr: G5Q1A4DC12 TTI: G5Q-1A4-DC12 Aratas Availability: 24,360In StockGeneral Purpose Relays Sealed SPST-NO 12VDC | 24,360In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4DC12 | |||
Mfr: G6C2114PUSDC12 TTI: G6C-2114P-US-DC12 Aratas Availability: 6,234In Stock1,000 On Order Expected 15-Oct-26 General Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC | 6,234In Stock1,000 On Order Expected 15-Oct-26 | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk | G6C2114PUSDC12 | |||
Mfr: G5LE1DC12 TTI: G5LE-1-DC12 Aratas Availability: 6,600In Stock3,000 On Order Expected 18-Feb-27 General Purpose Relays PowerPCBRelay 12VDC SPDT FluxProtect VDE | 6,600In Stock3,000 On Order Expected 18-Feb-27 | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Tray | G5LE-1DC12 G5LE1DC12NC G5LE112DC G5LE1DC12 | |||
Mfr: G5LE1DC24 TTI: G5LE-1-DC24 Aratas Availability: 5,840In StockGeneral Purpose Relays PowerPCBRelay 24VDC SPDT FluxProtect VDE | 5,840In Stock | Power Relays | Cubic | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE1DC24NC G5LE-1DC24 G5LE1DC24 | |||
Mfr: G5LE14DC5 TTI: G5LE-14-DC5 Aratas Availability: 13,710In StockGeneral Purpose Relays Power PCB Relay SPDT Sealed 5VDC | 13,710In Stock | Power Relays | Cubic | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE145DC G5LE14DC5NC G5LE14DC5 | |||
Mfr: G2RL24DC12BYOMB TTI: G2RL-24-DC12 Aratas Availability: 3,900In Stock3,000 On Order Expected 17-Feb-27 General Purpose Relays DPDT, 12VDC, Sealed, PCB Relay | 3,900In Stock3,000 On Order Expected 17-Feb-27 | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL2412DC G2RL-24DC12 G2RL24DC12BYOMB | |||
Mfr: G6RN1DC12 TTI: G6RN-1-DC12 Aratas Availability: 2,150In StockGeneral Purpose Relays Heavy-Duty SPDT 12VDC | 2,150In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 655 Ohms | 18.3 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | G6RN112DC G6RN-1DC12 G6RN1DC12NC G6RN1DC12 | |||
Mfr: G2R1EDC12BYOMI TTI: G2R-1-E-DC12 Aratas Availability: 2,292In StockGeneral Purpose Relays High-Capacity SPDT Vented 12VDC | 2,292In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | G2R-1E-DC12 G2R1EDC12 G2R1EDC12NC G2R1EDC12BYOMI | |||
Mfr: G6RN1DC5 TTI: G6RN-1-DC5 Aratas Availability: 9,820In StockGeneral Purpose Relays Heavy-Duty SPDT 5VDC | 9,820In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 114 Ohms | 43.9 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | G6RN1DC5NC G6RN-1DC5 G6RN15DC G6RN1DC5 | |||
Mfr: G2R1EDC5BYOMI TTI: G2R-1-E-DC5 Aratas Availability: 1,000In Stock1,000 On Order Expected 16-Nov-26 General Purpose Relays High-Capacity SPDT Vented 5VDC | 1,000In Stock1,000 On Order Expected 16-Nov-26 | Power Relays | High Capacity | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 70 Ohms | 71.4 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Tray | G2R1EDC5NC G2R1EDC5 G2R1EDC5BYOMI | |||
Mfr: G5LE1A4DC24 TTI: G5LE-1A4-DC24 Aratas Availability: 2,500In StockGeneral Purpose Relays PowerPCBRelay 24VDC SPST-NO Sealed VDE | 2,500In Stock | Power Relays | Cubic | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE1A4DC24 | |||
Mfr: G6B1114PUSDC24 TTI: G6B-1114P-US-DC24 Aratas Availability: 4,330In StockGeneral Purpose Relays Standard SPST-NO 24VDC | 4,330In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | Tray | G6B1114PUSDC24 | |||
Mfr: G6RN1DC24 TTI: G6RN-1-DC24 Aratas Availability: 3,640In StockGeneral Purpose Relays Heavy-Duty SPDT 24VDC | 3,640In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.62 kOhms | 9.2 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | G6RN-1DC24 G6RN1DC24NC G6RN124DC G6RN1DC24 | |||
Mfr: G6B2214PUSDC24 TTI: G6B-2214P-US-DC24 Aratas Availability: 691In StockGeneral Purpose Relays Standard DPST-NO 24VDC | 691In Stock | Power Relays | Miniature | 24 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Tray | G6B2214PUSDC24NC G6B-2214P-USDC24 G6B2214PUSDC24 | |||
Mfr: G6B2114P1USDC12 TTI: G6B-2114P-1-US-DC12 Aratas Availability: 126In StockGeneral Purpose Relays SPST-NO + SPST-NC 12VDC | 126In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Tray | G6B-2114P-1-USDC12 G6B2114P1USDC12NC G6B2114P1USDC12 | |||
Mfr: G2RL1ECFDC12BYOMB TTI: G2RL-1-E-CF-DC12 Aratas Availability: 120In StockGeneral Purpose Relays High Capacity Class F Relay | 120In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1-E-CFDC12BYOMB G2RL-1-E-CF-DC12-BY-OMB G2RL-1-E-CFDC12 G2RL1ECFDC12BYOMB | |||
Mfr: G2RL2DC12BYOMB TTI: G2RL-2-DC12 Aratas Availability: 90In StockGeneral Purpose Relays DPDT 12VDC Class F Flux Protect GP Type | 90In Stock | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL2DC12 G2RL-2DC12 G2RL212DC G2RL2DC12BYOMB | |||
Mfr: G2RL1ADC12BYOMB TTI: G2RL-1A-DC12 Aratas Availability: 100In StockGeneral Purpose Relays SPST-NO 12VDC Flux Class F GP Type | 100In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1ADC12 G2RL1ADC12BYOMB | |||
Mfr: G5LE1EDC12 TTI: G5LE-1-E-DC12 Aratas Availability: 780In Stock110 On Order Expected 19-Oct-26 General Purpose Relays Power PCB Relay SPDT 12VDC | 780In Stock110 On Order Expected 19-Oct-26 | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE-1-EDC12 G5LE1EDC12 |