MX62 - Sensata Technologies - Electromechanical Contactors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage | Series |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Form X (SPST-NO-DM) | 72 VDC | 200 A | DC Type | 48 V | MX62 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 200 A | DC Type | 48 V | MX62 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 24 VDC | 200 A | DC Type | 48 V | MX62 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 48 VDC | 200 A | DC Type | 48 V | MX62 | |||
0In Stock | 1 Form X (SPST-NO-DM) | 12 VDC | 200 A | DC Type | 48 V | MX62 |