TB - Panasonic - Automotive Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACTB3C2A52 TTI: ACTB3C2A52 Panasonic Industry Availability: 0In StockAutomotive Relays 12V 160ohm 20A Carry Curr Auto 1FormCx2 | 0In Stock | 12 V | 1 Form C (SPDT-NO, NC) | 160 Ohms | 75 mA | PCB Mount | Silver Alloy (Ag) | TB | 17.4 mm | 14 mm | 13.5 mm | Tube | ||||
Mfr: ACTB2CR2A60 TTI: ACTB2CR2A60 Panasonic Industry Availability: 0In StockAutomotive Relays 12VDC 160ohm Carry Curr 20A Auto 1FormC | 0In Stock | 12 V | 1 Form C (SPDT-NO, NC) | 20 A | 160 Ohms | 75 mA | PCB Mount | Silver Alloy (Ag) | TB | 14 mm | 9.2 mm | 13.5 mm | Tube | |||
Mfr: ACTB2CR2A60 TTI: ACTB13A14V Panasonic Industry Availability: 0In StockAutomotive Relays 20A AUTO RELAY, TB SERIES | 0In Stock | 12 VDC | 1 Form C | 225 Ohms | 53.3 mA | 14 VDC | Silver Alloy (Ag) | TB | Tube | |||||||
0In Stock | 12 VDC | 1 Form C | 160 Ohms | 75 mA | 14 VDC | Silver Alloy (Ag) | TB | Tube | ||||||||
0In Stock | Silver Alloy (Ag) | TB | Tube | |||||||||||||
Not Available Online | 12 VDC | 1 Form C | 225 Ohms | 53.3 mA | 14 VDC | Ag Alloy | TB | |||||||||
Not Available Online | 12 VDC | 1 Form C | 160 Ohms | 75 mA | 14 VDC | Ag Alloy | TB |