HHT - Fuse Holders
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock6,000 On Order Expected 11-Mar-27 | HHT | Fuse Holders | 5 mm x 20 mm | Power Distribution | In-Line | 1 Pole | 32 V | Bayonet Knob Release | Wire Leads | - 40 C | + 80 C | Bulk | BK-HHT | ||||
0In Stock6,000 On Order Expected 11-Mar-27 | HHT | Fuse Holders | 5 mm x 20 mm | Power Distribution | In-Line | 1 Pole | 32 V | Bayonet Knob Release | Wire Leads | - 40 C | + 80 C | Bulk | |||||
0In Stock | HHT | Fuse Holders | 5 mm x 15 mm, 5 mm x 20 mm | Economical and Versatile | In-Line | 1 Pole | 5 A, 10 A | 600 VAC, 32 VDC | Wire Leads | - 40 C | + 80 C | Bulk |