BCM603 - Fuse Holders
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 2 Pole | 30 A | 600 VAC | Screw | - 40 C | + 120 C | Bulk | ||||
Mfr: BCM603-1SQ TTI: BCM603-1SQ Bussmann / Eaton Availability: 60In StockFuse Holder 1 Pole CC Fuseblck w/ Screw | 60In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 1 Pole | 30 A | 600 VAC | Screw | - 40 C | + 120 C | Bulk | |||
5In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 2 Pole | 30 A | 600 VAC | Screw | - 40 C | + 120 C | Bulk | ||||
5In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 2 Pole | 30 A | 600 V | Solder Lug | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 1 Pole | 30 A | 600 VAC | Solder Lug | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 1 Pole | 30 A | 600 VAC | Screw | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 2 Pole | 30 A | 600 VAC | Pressure Plate | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Class CC | Bulk | |||||||||||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 3 Pole | 30 A | 600 VAC | Pressure Plate | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 3 Pole | 30 A | 600 VAC | Screw | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 2 Pole | 30 A | 600 VAC | Pressure Plate | - 40 C | + 120 C | Bulk | ||||
Mfr: BCM603-1PQ TTI: BCM603-1PQ Bussmann / Eaton Availability: 0In StockFuse Holder 1 Pole CC Fuseblck w/ PP | 0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 1 Pole | 30 A | 600 VAC | Pressure Plate | - 40 C | + 120 C | Bulk | |||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 1 Pole | 30 A | 600 VAC | Pressure Plate | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 3 Pole | 30 A | 600 VAC | Solder Lug | - 40 C | + 120 C | Bulk | ||||
0In Stock | BCM603 | Fuse Blocks | Class CC | Modular | DIN Rail | 3 Pole | 30 A | 600 VAC | Pressure Plate | - 40 C | + 120 C | Bulk |