Fuse Holders
5,027 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 178.6164.0002 TTI: 178.6164.0002 Littelfuse Availability: 540In StockFuse Holder 80V/FLR PCB ATO FUSEHOLDER | 540In Stock | FH2 | Fuse Holders | ATO, FKS | Blade Fuse | PCB Mount | 1 Pole | 80 V | Through Hole, Vertical | - 40 C | + 130 C | Bulk | |||||
5,600In Stock | 152 | Fuse Holders | MAXI | Splashproof | In-Line | 1 Pole | 60 A | 32 VDC | Crimp | - 10 C | + 80 C | Bulk | |||||
Mfr: 03540804ZXGY TTI: 03540804ZXGY Littelfuse Availability: 140In StockFuse Holder 4 Pole MTG with Ridged Terminals | 140In Stock | 354 | Fuse Blocks | 3AB, 3AG | Low Profile | Panel Mount | 4 Pole | 20 A | 600 VAC/DC | Quick Connect | - 40 C | + 85 C | Bulk | ||||
490In Stock | MAB | Fuse Holders | MAXI | In-Line | In-Line | 1 Pole | 60 A | 32 V | Screw | Bulk | |||||||
270In Stock | FBA5 | Fuse Blocks | ATO | Blade Fuse | Panel Mount | 5 Pole | 15 A | 32 VDC | Quick Connect | Bulk | |||||||
14In Stock | Fuse Holders | ZCASE | Distributor | Bolt Mount | 7 Pole | 400 A | 80 VDC | - 40 C | + 105 C | Bulk | |||||||
4,470In Stock | Add-A-Circuit | Fuse Holders | MINI | Waterproof | In-Line | 1 Pole | 30 A | 32 VDC | Wire Leads | - 40 C | + 85 C | Bulk | |||||
16In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 125 A | Screw | - 40 C | + 60 C | Bulk | ||||||
90In Stock | HRK | Fuse Holders | 1/4 in x 7/8 in, 1/4 in x 1 1/4 in | Universal | In-Line | 1 Pole | 15 A | 32 V | Bayonet Knob Release | Wire Leads | Bulk | BK-HRK-R | |||||
35In Stock | HTB | Fuse Holders | 1/4 in x 1 1/4 in | Low Profile | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Quick Connect | - 55 C | + 85 C | Kit | BK-HTB-88I-R | |||
Mfr: BK-S-8002-1-R TTI: BK/S-8002-1-R Eaton Electronics Availability: 1,600In StockFuse Holder 300V Solder 1 Pos 40 Deg. Angle | 1,600In Stock | S-8000 | Fuse Blocks | 6 mm x 32 mm | Angle Terminal | Chassis Mount | 1 Pole | 25 A | 300 V | Solder | 0 C | + 130 C | Bulk | BK-S-8002-1-R | |||
16In Stock | FB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 4 Pole | 400 A | Screw | - 40 C | + 60 C | Bulk | ||||||
Mfr: 65800001109 TTI: 65800001109 Littelfuse Availability: 1,200In StockFuse Holder 658 Series Holder and Covers | 1,200In Stock | 658 | Fuse Holders | 5 mm x 20 mm | Miniature | PCB Mount | 1 Pole | 10 A | 250 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
51In Stock | C1933 | Fuse Blocks | Non-Feed-Through | Flange | 1 Pole | 200 A | Threaded Stud | Bulk | |||||||||
Mfr: 04822001ZXPF TTI: 04822001ZXPF Littelfuse Availability: 2,000In StockFuse Holder 1 Pole Panel Mount | 2,000In Stock | 482 | Fuse Holders | 481 | Alarm Indicating | Panel Mount | 1 Pole | 20 A | 125 VAC/DC | Wire Leads | - 55 C | + 125 C | Bulk | ||||
Mfr: 03540801ZXGY TTI: 03540801ZXGY Littelfuse Availability: 29In StockFuse Holder 1 Pole MTG with Ridged Terminals | 29In Stock | 354 | Fuse Blocks | 3AB, 3AG | Low Profile | Panel Mount | 1 Pole | 20 A | 600 VAC/DC | Quick Connect | - 40 C | + 85 C | Bulk | ||||
Mfr: 03450101HX010 TTI: 03450101HX010 Littelfuse Availability: 200In StockFuse Holder Shock Safe 3AG Body Assembly | 200In Stock | 345 | Fuse Holders | 1/4 in x 1 1/4 in | Shock-Safe | PCB Mount | 1 Pole | 20 A | 600 V | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||
2In Stock | L600 | Fuse Blocks | Class CC | General Purpose | Panel Mount | 3 Pole | 30 A | 600 VAC/DC | Solder Lug | Bulk | |||||||
30In Stock200 On Order Expected 07-May-27 | 345 | Fuse Holders | 5 mm x 20 mm | Panel Mount | 1 Pole | 10 A | 250 V | Screwdriver Release | - 40 C | + 85 C | Kit | ||||||
15In Stock | HPDM | Fuse Blocks | MEGA | Power Distribution | Chassis Mount | 2 Pole | 600 A | 48 VDC | Threaded Stud | - 50 C | + 105 C | Bulk | |||||
Mfr: LFT300603C TTI: LFT300603C Littelfuse Availability: 25In StockFuse Holder CLASS T FUSE BLOCK 300V 60A 3 POLE | 25In Stock | Fuse Blocks | Class T | Space-Saving | DIN Rail | 3 Pole | 60 A | 300 V | Solder Lug | - 55 C | + 125 C | Bulk | |||||
Mfr: JM60100-1CR TTI: JM60100-1CR Bussmann / Eaton Availability: 4In StockFuse Holder 1P 600V 100A Fuseblock | 4In Stock | JM60x00 | Fuse Blocks | Class J | Knifeblade | Panel Mount | 1 Pole | 100 A | 600 V | Solder Lug | - 40 C | + 120 C | Bulk | ||||
50In Stock | Bulk | ||||||||||||||||
80In Stock | 342 | Fuse Holders | 3AB, 3AG | Enclosed Fuseholder | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Kit | ||||
900In Stock | HTB | Fuse Holders | 1/4 in x 1 1/4 in | Hex-Nut | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Quick Connect | - 55 C | + 85 C | Kit | BK-HTB-66I-R |