Littelfuse - Fuse Holders
2,635 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 57100000001 TTI: 57100000001 Littelfuse Availability: 1,300In StockFuse Holder ACS HOLDER 571 250V | 1,300In Stock | 571 | Fuse Holders | TE5, TR5 | Subminiature | PCB Mount | 1 Pole | 6.3 A | 250 V | PC Pin | - 40 C | + 85 C | Bulk | ||||
Mfr: FHAC0001LXN TTI: FHAC0001LXN Littelfuse Availability: 2,140In StockFuse Holder Water Resistent Cover 20 | 2,140In Stock | ATO-FHAC | Fuse Holders | ATO | Waterproof | In-Line | 1 Pole | 20 A | 32 VDC | Wire Leads | Bulk | ||||||
Mfr: LFT604003CS TTI: LFT604003CS Littelfuse Availability: 61In StockFuse Holder 600V 400A CLS T 3 Pole Block | 61In Stock | Fuse Blocks | Class T | Space-Saving | Panel Mount | 3 Pole | 400 A | 600 V | Solder Lug | + 130 C | Box | ||||||
Mfr: L60030M3SQ TTI: L60030M3SQ Littelfuse Availability: 60In StockFuse Holder Blok 30A 600V 3 Pole Screw Connector | 60In Stock | L600 | Fuse Blocks | Midget | General Purpose | Panel Mount | 3 Pole | 30 A | 600 VAC/DC | Screw | Bulk | ||||||
42In Stock | BMZS | Fuse Blocks | ZCASE | Battery-Mounted | Chassis Mount | 3 Pole | 325 A | 80 VDC | Stud | - 40 C | + 105 C | Bulk | |||||
Mfr: LFT601003CS TTI: LFT601003CS Littelfuse Availability: 30In StockFuse Holder CLASS T FUSE BLOCK 600V 100A 3 POLE | 30In Stock | LFT | Fuse Blocks | Class T | Space-Saving | Panel Mount | 3 Pole | 100 A | 600 V | Solder Lug | + 130 C | Bulk | |||||
Mfr: FHAC0003ZXJB TTI: FHAC0003ZXJB Littelfuse Availability: 4,680In StockFuse Holder ATO Inline Red/Blue Wire | 4,680In Stock | FHAC | Fuse Holders | ATO | Waterproof | In-Line | 1 Pole | 25 A | 32 VDC | Wire Leads | Bulk | ||||||
2,000In Stock2,000 On Order Expected 04-May-27 | 153-IL | Fuse Holders | In-Line | 1 Pole | 30 A | 32 V | - 40 C | + 85 C | Bulk | ||||||||
6,900In Stock | 342 | Fuse Holders | 3AB, 3AG | Enclosed Fuseholder | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Kit | 461002 | |||
Mfr: LPSC0002ZXID TTI: LPSC0002ZXID Littelfuse Availability: 785In StockFuse Holder 2 Pole for Class CC Fuse | 785In Stock | LPSC | Fuse Holders | Class CC | Indicating | DIN Rail | 2 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | ||||
1,700In Stock | 01550300 | Fuse Holders | ATO | In-Line | 1 Pole | 20 A | 32 V | - 40 C | + 85 C | Bulk | |||||||
Mfr: LFJ601001CID TTI: LFJ601001CID Littelfuse Availability: 2In StockFuse Holder CLASS J FUSE BLOCK 600V 100A 1 POLE | 2In Stock | LFH | Fuse Blocks | Class J | Panel Mount | 1 Pole | 100 A | 600 V | Box | ||||||||
16In Stock | FHZ | Fuse Holders | ZCASE | Power Distribution | Panel Mount | 7 Pole | 400 A | 80 V | Threaded Stud | - 40 C | + 105 C | Bulk | |||||
Mfr: 82000000005 TTI: 82000000005 Littelfuse Availability: 350In StockFuse Holder 5x20MM PANEL MNT QC BODY ONLY | 350In Stock | 820 | Fuse Holders | 5 mm x 20 mm | Enclosed Fuseholder | Panel Mount | 2 Pole | 6.3 A | 250 V | Solder Lug | - 25 C | + 70 C | Kit | ||||
5,875In Stock | 152 | Fuse Holders | MAXI | Splashproof | In-Line | 1 Pole | 60 A | 32 VDC | Crimp | - 10 C | + 80 C | Bulk | |||||
330In Stock | 345 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 20 A | 600 V | Screwdriver Release | Solder | - 40 C | + 85 C | Kit | ||||
175In Stock | HWB12 | Fuse Modules | MINI | Power Distribution | Chassis Mount | 130 A | 58 V | Crimp | - 40 C | + 105 C | Kit | ||||||
Mfr: 86200001009 TTI: 86200001009 Littelfuse Availability: 1,240In Stock400 On Order Expected 23-Oct-26 Fuse Holder Panel Mount/5x20mm MINIATUREFUSEHOLDERS | 1,240In Stock400 On Order Expected 23-Oct-26 | 862 | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
245In Stock100 On Order Expected 23-Mar-27 | 245 | Fuse Holders | 2AG | Shock-Safe | Panel Mount | 1 Pole | 10 A | 300 V | Quick Connect | - 40 C | + 85 C | Kit | |||||
Mfr: 01550430ZXU TTI: 01550430ZXU Littelfuse Availability: 1,800In StockFuse Holder ATO INLINE UNASSMBLD | 1,800In Stock | 155 | Fuse Holders | ATO | In-Line | In-Line | 1 Pole | 30 A | 32 V | Wire Leads | - 40 C | + 85 C | Kit | 155430U | |||
Mfr: LFJ600303CID TTI: LFJ600303CID Littelfuse Availability: 925In StockFuse Holder CLASS J FUSE BLOCK 600V 30A 3 POLE | 925In Stock | LFH | Fuse Blocks | Class J | Space-Saving | DIN Rail | 3 Pole | 30 A | 600 V | Solder Lug | - 55 C | + 125 C | Box | ||||
Mfr: 04981038HXFC TTI: 04981038HXFC Littelfuse Availability: 160In StockFuse Holder 58V Bolt-Down Fuse Holder | 160In Stock | FLEX | Fuse Holders | MIDI | Bolt Down | Panel Mount | 1 Pole | 200 A | 58 VDC | Threaded Stud | - 40 C | + 125 C | Bulk | ||||
900In Stock | 150 | Fuse Holders | 1/4 in x 1 1/16 in | Heavy Duty | In-Line | 1 Pole | 20 A | 32 VAC | Bayonet Knob Release | Wire Leads | - 40 C | + 125 C | Bulk | ||||
10In Stock | 342 | Fuse Holders | 3AB, 3AG | Enclosed Fuseholder | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Kit | ||||
4,720In Stock4,500 On Order Expected 27-Apr-27 | 345 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 20 A | 600 V | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Kit |