Fuse Clips
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
73,200In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020071H 01020071H | |||
15,000In Stock30,000 On Order Expected 01-Apr-27 | 111 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 111501 | |||
91,800In Stock | 100, 445, 030, 520 | Traditional | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 576-01000056H 01000056H 100056 | |||
1,200In Stock | 102071 | Traditional | 6.35 mm (1/4 in) | Through Hole | 10 A | Tin | Bulk | 576-102071 102071 | |||
7,000In Stock60,000 On Order Expected | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Bulk | 576-01220088H 01220088H | |||
6,100In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | 576-01220083H 01220083H | |||
15,200In Stock50,000 On Order Expected 04-Feb-27 | 111 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 576-01110506H 01110506H | |||
Mfr: 52000001009 TTI: 52000001009 Littelfuse Availability: 7,500In Stock8,000 On Order Expected 04-Mar-27 Fuse Clips 5mm Clip 6.3A 250V Horizontal | 7,500In Stock8,000 On Order Expected 04-Mar-27 | 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | |||
2,200In Stock15,000 On Order Expected 12-Jan-27 | 100 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 20 A | Tin | Bulk | ||||
32,000In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020074H 01020074H | |||
15,000In Stock34,000 On Order Expected 23-Nov-26 | 100, 445, 030, 520 | Traditional | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Silver | Bulk | ||||
9,200In Stock | 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Silver | Bulk | ||||
400In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | ||||
250In Stock3,000 On Order Expected 19-Feb-27 | 101/102/105/107/109/121/125/127/129 | Rivet/Eyelet | 10.3 mm (13/32 in), 5AG, Midget | Screw, Rivet | 30 A | Silver | Bulk | ||||
340In Stock | 101/102/105/107/109/121/125/127/129 | NEC Rivet/Eyelet | 14.3 mm (9/16 in) | Screw, Rivet | 30 A | Silver | Bulk | ||||
200In Stock | 105/106/125 | Rivet/Eyelet | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 30 A | Tin | Bulk | ||||
2,700In Stock4,000 On Order Expected 23-Nov-26 | 100, 102, 122 | Low Profile | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | 576-122090 122090 | |||
1,300In Stock | 102, 122 | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 15 A | Hot Tin | Bulk | ||||
Mfr: BK-1A1119-10-R TTI: BK/1A1119-10-R Eaton Electronics Availability: 11,250In StockFuse Clips TRON FUSE CLIP | 11,250In Stock | With End Stop | 6.35 mm (1/4 in) | Through Hole | Tin | Bulk | BK-1A1119-10-R | ||||
640In Stock | 101/102/105/107/109/121/125/127/129 | Rivet/Eyelet | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | ||||
900In Stock | 101/102/105/107/109/121/125/127/129 | Rivet/Eyelet | 10.3 mm (13/32 in), 5AG, Midget | Screw, Rivet | 15 A | Nickel | Bulk | ||||
2,200In Stock | 105/106/125 | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 15 A | Bulk | |||||
Mfr: 01110005MR TTI: 01110005MR Littelfuse Availability: 3,000In StockFuse Clips Clip 5mm Nickel Plated | 3,000In Stock | 519 | Automatic Insertion | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Reel | |||
500In Stock | 100, 445, 030, 520 | Fuse Clip | 19.1 x 5.1 mm (ATO , ATC) | Through Hole | 15 A | Tin | Bulk | ||||
2,000In Stock | 101/102/105/107/109/121/125/127/129 | Rivet/Eyelet | 6.35 mm (1/4 in) | Screw, Rivet | 15 A | Nickel | Bulk |