Harwin - Circuit Board Hardware - PCB
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Thread Size | Outside Diameter | Material |
|---|---|---|---|---|---|---|---|---|---|
7,500In Stock | Shields | Spring | 3.5 mm | Titanium Copper | |||||
0In Stock | Turret Lugs | Triple Turret Terminal, Solder Mount | 5.15 mm | Unthreaded | 3.18 mm | Brass | |||
2,000In Stock | Pin Receptacles | Solder Mount | 4.9 mm | 1.42 mm | Brass | ||||
0In Stock | Shields | Spring | 6 mm | Titanium Copper | |||||
0In Stock | Pin Receptacles | Solder Mount | 5.25 mm | 2.35 mm | Brass | ||||
0In Stock | PCB Mounts | Jumper Link | 6.86 mm | Copper | |||||
0In Stock | Clips | Jumper Link Clip | 4.5 mm | Unthreaded | Stainless Steel | ||||
0In Stock16,800 On Order Expected | Shields | Spring | 6.95 mm | Copper | |||||
Mfr: S70-125161545R TTI: S70-125161545R Harwin Availability: 0In Stock124,000 On Order Expected Circuit Board Hardware - PCB S70 2.00MM TEST JACK WHITE, Au PLATING | 0In Stock124,000 On Order Expected | Contacts | Spring | 2.5 mm | |||||
Mfr: S70-138305045R TTI: S70-138305045R Harwin Availability: 0In Stock18,000 On Order Expected 18-Dec-26 Circuit Board Hardware - PCB Contact Pad, SMT, S70 3.80 x 3.00mm, 0.5mm | 0In Stock18,000 On Order Expected 18-Dec-26 | Contact Pads | SMT Contact Pad | 3.8 mm | Beryllium Copper | ||||
0In Stock1,400 On Order Expected 05-Jan-27 | Pin Receptacles | Surface Mount | 5.5 mm | Beryllium Copper | |||||
0In Stock | Pin Receptacles | Press-Fit | 4.75 mm | 3.18 mm | Brass | ||||
0In Stock | Pin Receptacles | Solder Mount | 3.61 mm | 1.42 mm | Brass | ||||
0In Stock | Shields | Spring | 7 mm | Titanium Copper | |||||
0In Stock2,700 On Order Expected 29-Jan-27 | Clips | Female Contact Clip | 5.75 mm | Unthreaded | Phosphor Bronze | ||||
0In Stock2,800 On Order Expected 05-Feb-27 | Pin Receptacles | Surface Mount | 5.5 mm | Beryllium Copper | |||||
0In Stock700 On Order Expected 02-Apr-27 | Shorting Links | Male | 12.7 mm | Brass | |||||
Mfr: S70-220101045R TTI: S70-220101045R Harwin Circuit Board Hardware - PCB S70 2 WAY SIL HORIZ SMT SKT T&R | 0In Stock | Contacts | Spring | 2 mm | |||||
0In Stock | Shields | Spring | 4 mm | Titanium Copper | |||||
0In Stock | Pins | Terminal Pin, Bridge | 23 mm | 0.7 mm | Phosphor Bronze | ||||
0In Stock | Pin Receptacles | Solder Mount | 5.65 mm | 2.67 mm | Brass | ||||
0In Stock1,700 On Order Expected 11-Dec-26 | Shorting Links | Male | 12.7 mm | Brass | |||||
Mfr: S70-220102045R TTI: S70-220102045R Harwin Availability: 0In Stock9,000 On Order Expected 18-Dec-26 Circuit Board Hardware - PCB S70 2.0 X 1.0 X 0.10m | 0In Stock9,000 On Order Expected 18-Dec-26 | Contacts | Spring | 2 mm | |||||
0In Stock | Turret Lugs | Turret Terminal, Slotted | 8.91 mm | Unthreaded | 3.96 mm | Brass | |||
0In Stock | Pins | Terminal Pin, Swage Mount | 9.53 mm | 1.78 mm | Brass |