H38 - Encoders
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H38 | Optical Encoders | Incremental | Each | H38D-3600-ABZC-28V/5-SC-UL | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H38D-50-ABC-28V/V-SC-UL | ||||||
Not Available Online | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H38D-500-ABZC-28V/V-SC-UL | ||||||
0In Stock | H38 | Optical Encoders | Incremental | Each | H38D-2500-ABC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H38D-2000-ABZC-28V/5-SC-UL | ||||||
0In Stock | H38 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | Without Switch | 5 VDC to 28 VDC | Each | H38D-1024-ABZC-28V/V-SC-CEN-S | |||||||||
0In Stock | H38 | Optical Encoders | Incremental | Each | H38D-1024-ABZC-28V/V-SC-CEN | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-2000-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-13GC-28V/V-CCW-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-500-AB-28V/OC-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-1024-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Absolute | Bulk | H38D-A1-CW-SC-UL | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | H38D-5000-ABZC-28V/5-SC-UL | |||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-250-ABZC-28V/V-SC-UL | ||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-2048-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-12GC-28V/V-CW-SC-CEN | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-1000-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-2048-ABZC-28V/V-SC-CEN-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-2500-ABC-28V/V-SC-UL-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-1800-ABZC-28V/5-SC-UL | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-12X12NB-S3-CW-SC-UL-S | ||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-1800-ABZC-28V/V-SC-UL | ||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-12GC-S3-CW-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-250-ABZC-28V/5-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Absolute | Bulk | H38D-12X12NB-S3-CW-SC-UL-S |
- 1
- 2