AHM5 - Encoders
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHM506-16BT-002 TTI: AHM506-16BT-002 BEI Sensors Availability: 1In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 1In Stock | AHM5 | Cable Mount | Encoders | Absolute | 16 bit | Connector | 6 mm | Solid | 18 VDC to 30 VDC | IP65 | Each | AHM5_06//ZIOB//16//BFA// | ||||||||
Mfr: AHM510-16BT-002 TTI: AHM510-16BT-002 BEI Sensors Availability: 0In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 0In Stock | AHM5 | Cable Mount | Encoders | Absolute | 16 bit | Connector | 10 mm | Solid | 18 VDC to 30 VDC | IP65 | Each | AHM5_10//ZIOB//16//BFA// | ||||||||
Mfr: AHM510-16BT-001 TTI: AHM510-16BT-001 BEI Sensors Availability: 0In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 0In Stock | AHM5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | Binary Coded Decimal (BCD) | 10 mm | Solid | Without Switch | 18 VDC to 30 VDC | IP65 | Each | AHM5_10//ZIOB//16//BFR// | |||||
Mfr: AHM506-16BT-001 TTI: AHM506-16BT-001 BEI Sensors Availability: 0In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 0In Stock | AHM5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | Binary Coded Decimal (BCD) | 6 mm | Solid | Without Switch | 18 VDC to 30 VDC | IP65 | Each | AHM5_06//ZIOB//16//BFR// |