Encoders
16,158 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | 9416/076 IDEACOD CONN. | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-1024-ABZC-28/V-SCS18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZC-28/O-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-2540-ABC-5/OR-SM18 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Bulk | H25D-SS-3600-ABZC-28/5-SM18 | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-512-ABZC-28/V-EM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-SS-4000-ABZC-28/V-EM18-S | ||||||||||||||||
0In Stock | L25 | Optical Encoders | Incremental | Bulk | L25G-F2-1000-ABZ-28V/V-SC5-S | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Absolute | ||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H253N-SB-2000-ABZ-15V/OCR-EM14-S | ||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-1000-ABZC-15V/V-SC-UL | ||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BJ-4R-1024-ABC-15V/V-SC34-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-500-AB-28V/OC-SC-UL | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-37-SS-500-AB-5V/OCR-SM16-S | |||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-250-AB-15V/OC-SM16-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20E-25-SS-360-ABZ-15V/OCR-SCS12-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-120-AB-28V/OC-SCS36 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-2500-ABC-28/V-EM16-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25G-F1-SB-1024-ABZC-28/V-EC18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-SS-1000-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1024-ABC-15/V-SM16 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Bulk | H25E-F1-SS-1024-ABZC-15/V-SC10-S | ||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-1000-ABZC-28V/V-SC | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-500-ABC-5V/V-SM16-EX | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-300-ABC-5V/V-SM16-EX |