Encoders
16,158 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 01002-8319 TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders 1024 resolution 5-28V in, 5V out | 0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H25D-SS-1024-ABC-28/5-TB-S | |||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-5000-ABC-28/O-EM16-S | ||||||||||||||||
0In Stock | L25 | Panel Mount | Optical Encoders | Incremental | 250 PPR | Rotary | Cable | Quadrature | Without Switch | 5 VDC | IP43 | Bulk | L25G-SB-250-ABZ-5V/OCR-SC24-S | ||||||||
0In Stock | H25 | Optical Encoders | Absolute | Bulk | H25D-SS-CCW-8GC-28V/V-SM20 | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-1000-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABZC-5V/V-SM16-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20EA-75HBS-F12-SS-500-ABZC-28V/5-SM18-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-2048-ABZC-28V/V-SC-CEN-S | ||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Optical Encoders | Incremental | Rotary | Quadrature | Without Switch | ||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-2048-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-2500-ABC-15/V-SM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-6000-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20EA-37-F28-1024-ABZC-28V/5-SM18 | ||||||||||||||||
0In Stock | HS25 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | HS25F-50-R1-BS-1024-ABZC-28V/V-SM12 | |||||||
0In Stock | |||||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-2048-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-F5-SS-500-ABC-28V/5-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1024-AB-9V/OC-SCS18-EX | ||||||||||||||||
0In Stock | DHM5 | Panel Mount | Encoders | Incremental | 2048 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | Optical Encoders | Incremental | Digital | 5 VDC | IHO5_14//2G29//01024//G6R// | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | H25E-F3-SS-750-ABC-28V/V-SM16-S |