Encoders
16,158 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Absolute | Rotary | No Detent | Connector | Quadrature | 1 in | Hollow | Without Switch | 28 VDC | IP65 | HS35F-100-R2-SS-80 000-T16-ABZC-28V/V-SM18 | |||||||
0In Stock | DHM5 | Panel Mount | Encoders | Incremental | 2500 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | DST5 | Bulk | DST5H14//5G29//01024//G6R//CSDX** | ||||||||||||||||||
0In Stock | DST5 | Bulk | DST5H14//5G59//02048//G6R//CSDX** | ||||||||||||||||||
0In Stock | DST5 | Bulk | DST5H14//5G59//02048//GPR020//CSDX** | ||||||||||||||||||
0In Stock | Panel Mount | Optical Encoders | Incremental | Rotary | Cable | Quadrature | Without Switch | 5 VDC | IP43 | L25G-F4-36,000-T10-ABZC-28V/V-EC60 | |||||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | ||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | |||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | Without Switch | 5 VDC | |||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | ||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | ||||||||
Mfr: E6B2-CWZ6C-10P/R0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockEncoders ROTARY ENCODER | 0In Stock | E6A2-C | Solder Lug | E6B2CWZ6C10PR05M | |||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | H25D-SS-2500-AB-28V/OC-SM16-S | |||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | HS35F-100-R2-SS-3710-ABZC-28V/OC-SCS120 | |||||||
0In Stock | DSM9 | Servo Mount | Encoders | Incremental | 2048 PPR | Rotary | No Detent | Screw | Quadrature with Index | 12 mm | Round / Plain | Push/Pull Switch | 11 VDC to 30 VDC | Bulk | DSM9H12//5G59//02048//GPR020//CS**** | ||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25F-F46-2048-ABC-15/V-SC36-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25F-SS-1024-ABZC-28/V-SM20-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-12GC-S3-CW-SC-UL | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-360-ABZ-28V/OC-SCS42 | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | IP65 | Bulk | HS35F-100-R11-BS-1024-ABZC-28V/V-SCS18-S |