Encoders
16,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Kit | ||||||||||||||
Mfr: 01002-8291 TTI: 01002-8291 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | XH25D-SS-1000-ABZC-28/V-SM18 | |||
Mfr: 01002-7245 TTI: 01002-7245 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H25 | Panel Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | H25E-F1-SS-1024-ABZC-15/V-SC18-S | ||
3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-R11-BS-1024-ABZC-28V/V-SCS18-S | |||||
2In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Each | HS25F-62-R10-BS-1024-ABZC-15V/V-SCS10-M12-S | ||||||
Mfr: 01039-1951 TTI: 01039-1951 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | XH20DB-37-SS-500-ABZC-28V/V-SM18 | ||||||
Mfr: PEC11L-4220F-S0015 TTI: PEC11L-4220F-S0015 Bourns Availability: 1,500In StockEncoders FLATTED SHAFT PUSH SWTCH 30DETENTS | 1,500In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: ECW0J-B24-BD0009L TTI: ECW0J-B24-BD0009L Bourns Availability: 215In StockEncoders DIGITAL CONTACTING ENCODER | 215In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | |||
Mfr: EM14R0A-M25-L064S TTI: EM14R0A-M25-L064S Bourns Availability: 25In StockEncoders 14MM ROTARY OPTICAL ENCODER | 25In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | |||
Mfr: 01002-8975 TTI: 01002-8975 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | H25 | Panel Mount | Encoders | Incremental | 1000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-1000-ABC-28/V-SM16-S | ||
Mfr: 01002-7811 TTI: 01002-7811 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | XH25D-SS-2500-ABZC-28/V-SM18 | |||
Mfr: 3315Y-025-016L TTI: 3315Y-025-016L Bourns Availability: 400In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 400In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycles | IP67 | Tray | ||||
126In Stock | EN | PCB Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycles | IP40 | Tray | ||||
400In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 6 PPR | Mechanical | 6 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 100000 Cycles | IP67 | Kit | |||||
Mfr: PEC11H-4025F-S0016 TTI: PEC11H-4025F-S0016 Bourns Availability: 1,050In StockEncoders ROTARY ENCODER W/BALL SPRING | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: PEC11H-4120F-S0020 TTI: PEC11H-4120F-S0020 Bourns Availability: 1,050In StockEncoders 11MM INCREMENTAL ENCODER | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||
Mfr: PEC11H-4020F-S0016 TTI: PEC11H-4020F-S0016 Bourns Availability: 1,050In StockEncoders 11MM INCREMENTAL ENCODER | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||
Mfr: PEC12R-4217F-S0024 TTI: PEC12R-4217F-S0024 Bourns Availability: 975In StockEncoders HORZ 24DET 24PULSE 17.5mm SHAFT SPST SW | 975In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | |||
Mfr: 01039-1998 TTI: 01039-1998 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | XH20DB-37-SS-100-ABZC-28V/V-SM18 | ||||||
2In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | H25E-F45-SB-2048-ABZC-15V/V-SM18-S | ||||
Mfr: AHM506-16BT-002 TTI: AHM506-16BT-002 BEI Sensors Availability: 1In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 1In Stock | AHM5 | Cable Mount | Encoders | Absolute | 16 bit | Connector | 6 mm | Solid | 18 VDC to 30 VDC | IP65 | Each | AHM5_06//ZIOB//16//BFA// | ||||||||
1In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 7200 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | XHS35F-62-R2-SS-7200-T2-ABZC-28V/V-SM18 | |||||
Mfr: PEC12R-3220F-S0024 TTI: PEC12R-3220F-S0024 Bourns Availability: 1,200In StockEncoders HORZ 24DET 24PULSE 20mm SHAFT SPST SW | 1,200In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | |||
40In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||||
Mfr: 01002-8757 TTI: 01002-8757 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | XH25D-SS-1000-ABZC-28/V-EM18 |