optical - Encoders
934 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H40 | Optical Encoders | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25E-F1-SS-2500-ABZC-15/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-2048-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | HS35 | Optical Encoders | Incremental | Bulk | HS25F-75-R2-SS-360-ABZC-28V/V-SCS18-S | ||||||||||||||||
Not Available Online | Panel Mount | Optical Encoders | Incremental | Rotary | Cable | Quadrature | Without Switch | 5 VDC | IP43 | L25G-F4-36,000-T10-ABZC-28V/V-EC60 | |||||||||||
0In Stock | H25 | Panel Mount | Optical Encoders | Incremental | 2000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | H25D-SS-2000-ABC-28V/5-EM16 | |||||
Mfr: EM14R1D-R20-L032N TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders 32PPR AXIAL NO SWITCH | Not Available Online | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Slotted | Without Switch | 5 VDC | 100000 Cycles | IP54 | Tray | |||
Mfr: EM14R1D-M20-L032S TTI: Not Assigned Bourns Availability: 0In StockEncoders 32PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | With Switch | 100000 Cycles | Tray | ||||||||||||
Mfr: EM14R1A-R20-L008N TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders 8PPR AXIAL NO SWITCH | Not Available Online | EM14 | PCB Mount | Optical Encoders | Incremental | 8 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Slotted | Without Switch | 5 VDC | 100000 Cycles | IP54 | Tray | |||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS25F-75-R2-SS-1000-ABZC-28V/V-SCS18-M18 | ||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS25F-62-R2-SS-500-ABC-5V/V-SCS18-M16-EX | ||||||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Slotted | Without Switch | 5 VDC | 1000000 Cycles | IP54 | Tray | ||||
0In Stock | HS35 | Optical Encoders | Incremental | HS35F-100-R2-3600ABZ-28V-VSC860-3 | |||||||||||||||||
0In Stock | HS25 | Optical Encoders | Incremental | Bulk | HS25F-75-SS-500-ABC-28V/V-SCS60 | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS25F-62-R10-BS-1024-ABZC-28V/V-SM12-S | ||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-12500-ABZC-28/V-SM18-S | ||||
0In Stock | H20 | Incremental | H20EC-25-F8-500-ABZC-28V/V-RTB-S | ||||||||||||||||||
Mfr: EM14A0D-B28-L008S TTI: Not Assigned Bourns Availability: 0In StockEncoders 8PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | Optical Encoders | Incremental | 8 PPR | PC Pin | With Switch | 1000000 Cycles | Tray | ||||||||||||
0In Stock | Servo Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | Ring | Without Switch | 5 VDC to 28 VDC | IP43 | ||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-2000-ABZC-28V/V-SC-S | ||||||
0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | H25D-SS-2048-ABC-28V/V-SM16 | ||||||||||||||||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Slotted | Without Switch | 5 VDC | 100000 Cycles | IP54 | Tray | ||||
0In Stock | ES14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 5 VDC | 50000000 Cycles | IP54 | Tube | ||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk |