Encoders
16,158 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | HS35F-62-BS-1024-ABZC-28V/V-SM12-S | |||||
Mfr: 01002-7683 TTI: 01002-7683 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Each | H25E-F45-SS-2048-ABZC-28/V-SM18-S | |||
Mfr: ENS1J-B28-L00256L TTI: ENS1J-B28-L00256L Bourns Availability: 26In StockEncoders 1/4" Plain End Axial | 26In Stock | EN | PCB Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 200000000 Cycle | IP40 | Kit | |||
Mfr: EN11-HSM1AF15 TTI: EN11-HSM1AF15 BI Technologies / TT Electronics Availability: 2,920In StockEncoders 11mm | 2,920In Stock | EN11 | PCB Mount | Magnetic Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | 2 bit Gray Code | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | Kit | |||||
Mfr: PEC11H-4215F-S0024 TTI: PEC11H-4215F-S0024 Bourns Availability: 75In StockEncoders ROTARY ENCODER W/BALL SPRING | 75In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycle | IP40 | Kit | |||
Mfr: 01070-1569 TTI: 01070-1569 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-R2-BS-1024-ABZC-28V/V-SM12-S | |||||
3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-R11-BS-1024-ABZC-28V/V-SM12-S | ||||||
Mfr: 01002-6518 TTI: 01002-6518 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Each | H25D-SS-2500-ABC-28/V-SM16-S | |||
Mfr: 01039-3072 TTI: 01039-3072 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H20-37-SS-120-ABC-28V/V-SM16-S | ||||||
Mfr: PEC11H-4125F-S0020 TTI: PEC11H-4125F-S0020 Bourns Availability: 575In StockEncoders ROTARY ENCODER W/DETENT FORCE | 575In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycle | IP40 | Kit | |||
300In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycle | IP67 | Kit | |||||
Mfr: ECW1J-B24-BC0024L TTI: ECW1J-B24-BC0024L Bourns Availability: 270In StockEncoders 9mm Inserted Slot | 270In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Tray | |||
3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-SS-2048-ABC-28V/5-TB-S | ||||||
2In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Each | H25E-F45-SB-2048-ABZC-15V/V-SM18-S | ||||
Mfr: 01039-2263 TTI: 01039-2263 BEI Sensors Availability: 0In StockEncoders OPTICAL INCREMENTAL ENCODER | 0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 600 PPR | Rotary | 2 Channel | Cable | Quadrature | 0.375 in | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H20DB-37-SS-600-ABC-28V/5-SCS48-S | |||||
2In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-SS-1024-ABZC-28V/V-SM18-S | |||||
78In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||||
Mfr: ENA1J-B28-L00100L TTI: ENA1J-B28-L00100L Bourns Availability: 12In StockEncoders 1/4" Plain End Axial | 12In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
Mfr: V23401U1016B110 TTI: V23401U1016B110 TE Connectivity Availability: 1In StockEncoders Shaft Rotation Transducer | 1In Stock | Panel Mount | Resolvers | Wire Leads | Without Switch | Each | 6-1393048-1 | ||||||||||||||
Mfr: PEC11R-4220F-S0024 TTI: PEC11R-4220F-S0024 Bourns Availability: 926In StockEncoders 20mm SHAFT w/SWITCH | 926In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP44 | Kit | |||
Mfr: PEC11R-4120F-S0018 TTI: PEC11R-4120F-S0018 Bourns Availability: 225In StockEncoders 20mm SHAFT w/SWITCH | 225In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | 18 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP44 | Kit | |||
Mfr: 01002-5171 TTI: 01002-5171 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Each | H25D-SS-1000-ABC-28/5-SM18 | |||
Mfr: 01002-8975 TTI: 01002-8975 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | H25 | Panel Mount | Encoders | Incremental | 1000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycle | IP66 | Bulk | H25D-SS-1000-ABC-28/V-SM16-S | ||
6In Stock | EN | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycle | IP40 | Kit | ||||
Mfr: ECW0J-B24-BD0009L TTI: ECW0J-B24-BD0009L Bourns Availability: 215In StockEncoders DIGITAL CONTACTING ENCODER | 215In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Tray |