Sensata - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | IP65 | Bulk | HS35F-100-R1-SS-1024-ABZC-28V/V-SM12-S | |||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-6000-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | L25 | Panel Mount | Optical Encoders | Incremental | 250 PPR | Rotary | Cable | Quadrature | Without Switch | 5 VDC | IP43 | Bulk | L25G-SB-250-ABZ-5V/OCR-SC24-S | ||||||||
0In Stock | H25 | Optical Encoders | Absolute | Bulk | H25D-SS-CCW-8GC-28V/V-SM20 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25D-SS-7200-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | XH25D-SS-1250-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-2500-ABZC-28V/V-EM18 | |||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DA-37-600-AB-15V/OC-SM14 | |||||||
0In Stock | DHO5 | Panel Mount | Encoders | Incremental | 1024 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | Hollow | Without Switch | 4.75 VDC to 30 VDC | IP65 | |||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | 1000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25D-1000-AB-15V/OCR-SM16 | ||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20EA-75HBS-F12-SS-500-ABZC-28V/5-SM18-S | ||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | Servo Mount | Encoders | Incremental | 48 PPR | Rotary | Connector | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | IP65 | DHM510-0048S001 | ||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
Mfr: GZT406-0024-003 TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders Opt. incremental 40mm - Zamac | 0In Stock | Optical Encoders | Incremental | ||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-10000-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 3600 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-62-R1-SS-3600-ABZC-28V/V-SM18 | |||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 2500 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | XHS35F-100-R1-SS-2500-ABZC-28V/V-SM18 | ||||||
0In Stock | H25 | XH25D-SS-9000-T5-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | MX21 | Panel Mount | Optical Encoders | 512 PPR | Rotary | Cable | Quadrature with Index | 1/2 in | Without Switch | MX213-50-512-U-R18 | |||||||||||
0In Stock | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | |||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 |