Bourns - Encoders
1,581 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEC09-2320F-T0015 TTI: PEC09-2320F-T0015 Bourns Availability: 1,075In StockEncoders ENCODER 9MM 20MM SHAFT, PUSH SWITCH | 1,075In Stock | PEC09 | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Mechanical | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP40 | Kit | ||
14In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
Mfr: PEC11R-4215F-S0024 TTI: PEC11R-4215F-S0024 Bourns Availability: 2,157In StockEncoders 15mm SHAFT w/SWITCH | 2,157In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP44 | Kit | ||
Mfr: PEC11R-4220K-S0024 TTI: PEC11R-4220K-S0024 Bourns Availability: 820In StockEncoders 20mm SHAFT w/SWITCH | 820In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 30000 Cycle | IP44 | Kit | ||
Mfr: PEC12R-3220F-S0024 TTI: PEC12R-3220F-S0024 Bourns Availability: 1,200In StockEncoders HORZ 24DET 24PULSE 20mm SHAFT SPST SW | 1,200In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP40 | Kit | ||
810In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 6 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 100000 Cycle | IP67 | Kit | ||||
Mfr: ENA1J-B28-L00100L TTI: ENA1J-B28-L00100L Bourns Availability: 12In StockEncoders 1/4" Plain End Axial | 12In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||
104In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
Mfr: PEC11R-4220F-S0024 TTI: PEC11R-4220F-S0024 Bourns Availability: 926In StockEncoders 20mm SHAFT w/SWITCH | 926In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP44 | Kit | ||
2In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycle | Kit | |||||||||||||
Mfr: PEC11L-4120F-S0020 TTI: PEC11L-4120F-S0020 Bourns Availability: 950In StockEncoders 11mm Low Profile Pulse/Rotation | 950In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycle | IP40 | Kit | ||
Mfr: PEC16-2220F-N0024 TTI: PEC16-2220F-N0024 Bourns Availability: 1,690In StockEncoders 20MM SHAFT NO switch | 1,690In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 100000 Cycle | IP40 | Kit | ||
5In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Tray | |||
Mfr: EM14A1D-C24-L032N TTI: EM14A1D-C24-L032N Bourns Availability: 175In StockEncoders 32PPR AXIAL NO SWITCH | 175In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | Without Switch | 1000000 Cycle | Kit | |||||||||||
Mfr: PEC11R-4115F-S0018 TTI: PEC11R-4115F-S0018 Bourns Availability: 300In StockEncoders 15mm SHAFT w/SWITCH | 300In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | 18 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP44 | Kit | ||
Mfr: ECW0J-B24-BD0009L TTI: ECW0J-B24-BD0009L Bourns Availability: 215In StockEncoders DIGITAL CONTACTING ENCODER | 215In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Tray | ||
Mfr: ECW1J-B24-BC0024L TTI: ECW1J-B24-BC0024L Bourns Availability: 270In StockEncoders 9mm Inserted Slot | 270In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Tray | ||
300In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycle | IP67 | Kit | ||||
Mfr: EM14C0D-E24-L064N TTI: EM14C0D-E24-L064N Bourns Availability: 5In StockEncoders 64PPR AXIAL NO SWITCH | 5In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | Without Switch | 1000000 Cycle | Kit | |||||||||||
1,500In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 20 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycle | IP40 | Tray | |||
Mfr: PEC11H-4125F-S0020 TTI: PEC11H-4125F-S0020 Bourns Availability: 575In StockEncoders ROTARY ENCODER W/DETENT FORCE | 575In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycle | IP40 | Kit | ||
Mfr: EM14A1D-C24-L032S TTI: EM14A1D-C24-L032S Bourns Availability: 100In StockEncoders 32PPR AXIAL STANDARD SWITCH | 100In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | With Switch | 1000000 Cycle | Kit | |||||||||||
Mfr: ENS1J-B28-L00256L TTI: ENS1J-B28-L00256L Bourns Availability: 26In StockEncoders 1/4" Plain End Axial | 26In Stock | EN | PCB Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 200000000 Cycle | IP40 | Kit | ||
Mfr: PEC11H-4215F-S0024 TTI: PEC11H-4215F-S0024 Bourns Availability: 75In StockEncoders ROTARY ENCODER W/BALL SPRING | 75In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycle | IP40 | Kit | ||
126In Stock | EN | PCB Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycle | IP40 | Tray |