Bourns - Encoders
1,598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEC11R-4215F-S0024 TTI: PEC11R-4215F-S0024 Bourns Availability: 2,154In StockEncoders 15mm SHAFT w/SWITCH | 2,154In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
Mfr: PEC09-2320F-T0015 TTI: PEC09-2320F-T0015 Bourns Availability: 725In Stock470 On Order Expected 10-Nov-26 Encoders ENCODER 9MM 20MM SHAFT, PUSH SWITCH | 725In Stock470 On Order Expected 10-Nov-26 | PEC09 | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Mechanical | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | ||
14In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
810In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 6 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 100000 Cycles | IP67 | Kit | ||||
Mfr: PEC11R-4220K-S0024 TTI: PEC11R-4220K-S0024 Bourns Availability: 820In StockEncoders 20mm SHAFT w/SWITCH | 820In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
Mfr: PEC11H-4015F-S0016 TTI: PEC11H-4015F-S0016 Bourns Availability: 1,050In StockEncoders ROTARY ENCODER W/BALL SPRING | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
Mfr: ENA1J-B28-L00100L TTI: ENA1J-B28-L00100L Bourns Availability: 12In StockEncoders 1/4" Plain End Axial | 12In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||
Mfr: EM14R0A-M25-L064S TTI: EM14R0A-M25-L064S Bourns Availability: 25In StockEncoders 14MM ROTARY OPTICAL ENCODER | 25In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | ||
Mfr: PEC11R-4115F-S0018 TTI: PEC11R-4115F-S0018 Bourns Availability: 300In StockEncoders 15mm SHAFT w/SWITCH | 300In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | 18 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
Mfr: ECW0J-B24-BD0009L TTI: ECW0J-B24-BD0009L Bourns Availability: 215In StockEncoders DIGITAL CONTACTING ENCODER | 215In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | ||
Mfr: PEC11L-4220F-S0015 TTI: PEC11L-4220F-S0015 Bourns Availability: 1,500In StockEncoders FLATTED SHAFT PUSH SWTCH 30DETENTS | 1,500In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
1,500In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 20 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||
Mfr: EM14C0D-E24-L064N TTI: EM14C0D-E24-L064N Bourns Availability: 5In StockEncoders 64PPR AXIAL NO SWITCH | 5In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | Without Switch | 1000000 Cycles | Kit | |||||||||||
Mfr: PEC11H-4125F-S0020 TTI: PEC11H-4125F-S0020 Bourns Availability: 575In StockEncoders ROTARY ENCODER W/DETENT FORCE | 575In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
300In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycles | IP67 | Kit | ||||
Mfr: ECW1J-B24-BC0024L TTI: ECW1J-B24-BC0024L Bourns Availability: 270In StockEncoders 9mm Inserted Slot | 270In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | ||
5In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | |||
Mfr: ENS1J-B28-L00256L TTI: ENS1J-B28-L00256L Bourns Availability: 26In StockEncoders 1/4" Plain End Axial | 26In Stock | EN | PCB Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 200000000 Cycles | IP40 | Kit | ||
Mfr: PEC12R-4225F-N0024 TTI: PEC12R-4225F-N0024 Bourns Availability: 1,800In StockEncoders HORZ 24DET 24PULSE 25mm SHAFT W/O SW | 1,800In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
126In Stock | EN | PCB Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycles | IP40 | Tray | |||
Mfr: 3315Y-025-016L TTI: 3315Y-025-016L Bourns Availability: 400In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 400In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycles | IP67 | Tray | |||
Mfr: PEC11H-4020F-S0016 TTI: PEC11H-4020F-S0016 Bourns Availability: 1,050In StockEncoders 11MM INCREMENTAL ENCODER | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray | ||
400In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 6 PPR | Mechanical | 6 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 100000 Cycles | IP67 | Kit | ||||
Mfr: PEC11H-4025F-S0016 TTI: PEC11H-4025F-S0016 Bourns Availability: 1,050In StockEncoders ROTARY ENCODER W/BALL SPRING | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
Mfr: PEC11H-4120F-S0020 TTI: PEC11H-4120F-S0020 Bourns Availability: 1,050In StockEncoders 11MM INCREMENTAL ENCODER | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray |