Sensata Technologies - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Encoders | Incremental | 50 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | ||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | H38D-2500-AB-15/OR-SC-UL | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | MHM5 | Bulk | MHM5-EM00B-1213-C10S-PRM | ||||||||||||||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Screw | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5G59//01024//G6R/1J/CS**** | ||||||
0In Stock | DSM9 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Screw | Quadrature with Index | 11 mm | Round / Plain | Push/Pull Switch | 11 VDC to 30 VDC | Bulk | DSM9H11//5G59//01024//GPR020//CSA4** | ||||||
Not Available Online | |||||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-9000-ABZC-28/O-ECS18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-20000-ABC-28/5-SM16-S | ||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SB-100-ABC-28/V-SM16 | ||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-12500-ABZC-28/V-SM18-S | ||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-250-ABZC-28V/V-SC-UL | ||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-2500-ABC-28/V-EM16-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1600-ABC-28/V-SC36-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SB-2500-ABZC-28/5-SM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-2000-ABZC-28/V-EM18-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-12GC-28V/V-CW-SC-CEN | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25G-SB-1250-ABC-28/V-SM18 | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | HS35F-100-R1-BS-1024-ABZC-28V/V-SM12-S | ||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | IP65 | Bulk | HS35F-100-R9-BS-1024-ABZC-28V/V-SM18-S | |||||||
0In Stock | HS35 | Optical Encoders | Incremental | Bulk | HS25F-62-R10-BS-1024-ABZC-15V/V-SM12-S | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS25F-62-R10-BS-1024-ABZC-28V/V-SM12-S |