Encoders
16,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW1J-C28-BC0024L TTI: ECW1J-C28-BC0024L Bourns Availability: 2,516In StockEncoders DIGITAL CONTACTING ENCODER | 2,516In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | |||
11In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||||
3In Stock | Each | EM-DR1-IC-24-TB-28V/5 | |||||||||||||||||||
Mfr: 01070-1258 TTI: 01070-1258 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | HS35F-62-R14-SS-1024-ABZC-28V/V-SM12-S | |||||
15In Stock | Tools & Accessories | Each | C--TETHER KIT,HS35-R2 5/16 T-BOLT W/COLLET C--TETHER KIT,REV B,HS35-R2 5/16 T-BOLT W/COLLET | ||||||||||||||||||
Mfr: PEC11R-4215F-S0024 TTI: PEC11R-4215F-S0024 Bourns Availability: 2,154In StockEncoders 15mm SHAFT w/SWITCH | 2,154In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | |||
3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | HS35F-100-BS-1024-ABZC-28V/V-SM12-S | |||||
Mfr: PEC09-2320F-T0015 TTI: PEC09-2320F-T0015 Bourns Availability: 995In StockEncoders ENCODER 9MM 20MM SHAFT, PUSH SWITCH | 995In Stock | PEC09 | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Mechanical | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | |||
Mfr: 01002-9248 TTI: 01002-9248 BEI Sensors Availability: 1In Stock3 On Order Expected 19-Nov-26 Encoders OPTICAL INCREMENTAL ENCODER | 1In Stock3 On Order Expected 19-Nov-26 | H25 | Panel Mount | Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | H25E-F45-SS-100-ABC-28/V-EM16-S | ||
8In Stock | Each | EM-DR1-IS-5-RTB-28V/V | |||||||||||||||||||
8In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | XHS35F-100-R2-SS-1024-ABZC-28V/V-SM18 | |||||
Mfr: 01070-1281 TTI: 01070-1281 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | HS35F-62-R14-SS-1024-ABZC-28V/V-SCS12-S | |||||
Mfr: 01039-2863 TTI: 01039-2863 BEI Sensors Availability: 1In Stock6 On Order Expected 19-Nov-26 Encoders OPTICAL INCREMENTAL ENCODER | 1In Stock6 On Order Expected 19-Nov-26 | H20 | Chassis Mount | Optical Encoders | Incremental | 500 PPR | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H20-37-SS-500-ABC-28V/V-SM14-S | |||||
6In Stock | Each | EM-DR1-IC-15-TB-28V/V | |||||||||||||||||||
3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | HS35F-62-R14-SS-1024-ABZC-28V/V-SM18-S | |||||
4In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Each | HS25F-62-R10-BS-1024-ABZC-15V/V-SM12-S | |||||
Mfr: 01039-2635 TTI: 01039-2635 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | XH20DB-37-SS-100-ABZ-28V/V-SM14 | ||||||
5In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | ||||
6In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 5000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | XHS35F-100-R2-SS-5000-ABZC-28V/V-SM18 | |||||
Mfr: 01039-3072 TTI: 01039-3072 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H20-37-SS-120-ABC-28V/V-SM16-S | ||||||
3In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-R11-BS-1024-ABZC-28V/V-SM12-S | ||||||
2In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | HS35F-62-R9-BS-1024-ABZC-28V/V-SM18-S | ||||||
Mfr: ECW1J-B24-BC0024L TTI: ECW1J-B24-BC0024L Bourns Availability: 225In StockEncoders 9mm Inserted Slot | 225In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | |||
300In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycles | IP67 | Kit | |||||
Mfr: EM14C0D-E24-L064N TTI: EM14C0D-E24-L064N Bourns Availability: 5In StockEncoders 64PPR AXIAL NO SWITCH | 5In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | Without Switch | 1000000 Cycles | Kit |