TMCP - Circuit Breakers
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 6 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Each | TMC_2_M1_120__6,0A TMC2M112060A | ||||
0In Stock | TMCP | Circuit Breakers | Thermal | 100 mA | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__0,1A TCP01A | ||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__0,5A TMCP1M130005A | |||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 8 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300__8,0A TMCP1F130080A | |||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300__1,0A TMCP1F130010A | |||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300__5,0A TMCP1F130050A | |||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 500 mA | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__0_5A TMC3M112205A | |||||||
Not Available Online | TMCP | 16 A | 250 VAC | 65 VDC | - 30 C | + 60 C | TMCP_1_F1_300_16,0A TMCP1F1300160A | ||||||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 800 mA | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__0_8A TMC3M112208A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__0,3A TMCP1M130003A | |||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 8 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__8,0A TMCP1M130080A | |||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 6 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__6,0A TMCP1M130060A | |||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 300 mA | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__0_3A TMC3M112203A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 4 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__4,0A TMCP1M130040A | |||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 600 mA | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__0_6A TMC3M112206A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 2 A | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__2_0A TMC3M112220A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 8 A | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__8_0A TMC3M112280A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 1.5 A | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__1_5A TMC3M112215A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 4 A | 3 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122__4_0A TMC3M112240A | |||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300__3,0A TMCP1F130030A | |||||
Not Available Online | TMCP | 2.5 A | 250 VAC | 65 VDC | - 30 C | + 60 C | TMCP_1_F1_300__2,5A TMCP1F130025A | ||||||||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__1,0A TMCP1M130010A | |||||
Not Available Online | TMCP | Circuit Breakers | Thermal Magnetic | 12 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300_12,0A TMCP1F1300120A |