CTB - Circuit Breakers
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator Type | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTBBB10 TTI: CTB-B-B-10 Carling Technologies Availability: 8In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 10 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 8In Stock | CTB | Circuit Breakers | Thermal | 10 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB10 | |||
Mfr: CTBBB05 TTI: CTB-B-B-05 Carling Technologies Availability: 0In Stock768 On Order Expected 16-Sep-26 Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 5 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock768 On Order Expected 16-Sep-26 | CTB | Circuit Breakers | Thermal | 5 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB05 | |||
Mfr: CTBBB12 TTI: CTB-B-B-12 Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 12 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock | CTB | Circuit Breakers | Thermal | 12 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB12 | |||
Mfr: CTBBB03 TTI: CTB-B-B-03 Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 3 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock | CTB | Circuit Breakers | Thermal | 3 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB03 | |||
Mfr: CTBBB15 TTI: CTB-B-B-15 Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 15 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock | CTB | Circuit Breakers | Thermal | 15 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB15 | |||
Mfr: CTBBB04 TTI: CTB-B-B-04 Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 4 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock | CTB | Circuit Breakers | Thermal | 4 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB04 | |||
0In Stock | CTB | Thermal | |||||||||||||||
Mfr: CTB-B-B-07 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 7 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock | CTB | Circuit Breakers | Thermal | 7 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | CTBBB07 | ||||
0In Stock | CTB | Circuit Breakers | Thermal | 16 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | + 60 C | Non-Illuminated | |||||||
Mfr: CTB-B-B-03-B TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 3A 50VDC PNL MNT | 0In Stock | CTB | Thermal | 3 A | 250 VAC | 32 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | CTBBB03B | |||||
Mfr: CTB-B-B-06 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 6 AMP 50VDC PNL MNT | 0In Stock | CTB | Thermal | 6 A | 250 VAC | 32 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | ||||||
0In Stock | CTB | Thermal | 14 A | 250 VAC | 32 VDC | 1 Pole | Rocker | ||||||||||
Mfr: CTB-B-B-05-B TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 5A 50VDC PNL MNT | 0In Stock | CTB | Thermal | 5 A | 250 VAC | 32 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | CTBBB05B | |||||
Mfr: CTB-B-B-09 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 9 AMP 50VDC PNL MNT | 0In Stock | CTB | Circuit Breakers | Thermal | 9 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | |||||
0In Stock | CTB | Thermal | |||||||||||||||
0In Stock | CTB | Thermal | |||||||||||||||
0In Stock | CTB | Circuit Breakers | Thermal | 10 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | + 60 C | Non-Illuminated | CTBBB10B | ||||||
0In Stock | CTB | Circuit Breakers | Thermal | 15 A | 250 VAC | 50 VDC | 1 Pole | Reset Button | - 40 C | + 85 C | Non-Illuminated | CTBBB15B | |||||
0In Stock | CTB | Circuit Breakers | Thermal | 13 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | CTBBB13 | |||||
Mfr: CTB-B-B-08 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 8 AMP 50VDC PNL MNT | 0In Stock | CTB | Circuit Breakers | Thermal | 8 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | |||||
0In Stock | CTB | Thermal | |||||||||||||||
Mfr: CTB-B-B-15-XG TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CTB | Thermal | ||||||||||||||
Mfr: CTB-B-B-10-XG TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CTB | Circuit Breakers | Thermal | 10 A | 250 VAC | 50 VDC | 1 Pole | Reset Button | - 40 C | + 85 C | Non-Illuminated | |||||
Mfr: CTB-B-B-12-XG TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CTB | Circuit Breakers | Thermal | 12 A | 250 VAC | 50 VDC | 1 Pole | Reset Button | - 40 C | + 85 C | Non-Illuminated | |||||
Mfr: CTB-B-B-03-XSM1 TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CTB | Thermal |
- 1
- 2