187 - Circuit Breakers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator Type | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 187200F-03-1 TTI: 187200F-03-1 Bussmann / Eaton Availability: 6In StockCircuit Breakers 200A MARINE CIRCUIT BREAKER | 6In Stock | 187 | Circuit Breakers | Manual Reset | 200 A | 48 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | ||||
Mfr: 187100F-03-1 TTI: 187100F-03-1 Bussmann / Eaton Availability: 0In StockCircuit Breakers C/B MARINE RATED 100A | 0In Stock | 187 | Circuit Breakers | Manual Reset | 100 A | 48 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | Bulk | ||||
0In Stock | 187 | Circuit Breakers | Manual Reset | 40 A | 48 VDC | 1 Pole | Lever | - 40 C | + 85 C | Non-Illuminated | ||||||
0In Stock | 187 |