Circuit Breakers
142,885 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator Type | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Circuit Breakers | Auto Reset | 50 A | 12 VDC | 1 Pole | Non-Illuminated | Bulk | ||||||||||
100In Stock | Circuit Breakers | Box Style | 20 A | 12 VDC | Non-Illuminated | Bulk | |||||||||||
50In Stock | TMC 8 | - 35 C | + 70 C | Each | TMC 82B 15A | ||||||||||||
Mfr: IUGN66-1-72-2.50 TTI: IUGN66-1-72-2.50 AIRPAX Availability: 6In StockCircuit Breakers CIRCUIT BREAKER | 6In Stock | IUGN | Circuit Breakers | Hydraulic Magnetic | 2.5 A | 240 VAC | 80 VDC | 2 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Each | ||||
5In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 20 A | 277 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
16In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 15 A | 277 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | ||||||
160In Stock | UCB | Universal | 15 A | 12 VDC | 1 Pole | Reset Button | Non-Illuminated | Bulk | |||||||||
Mfr: W28-XT1A-3 TTI: W28-XT1A-3 TE Connectivity / P&B Availability: 340In StockCircuit Breakers W28-XT1A-3 | 340In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Bulk | 6-1393250-8 | |||
20In Stock | CAPAROC E1 | Bulk | |||||||||||||||
Mfr: 184040F-03-1 TTI: 184040F-03-1 Bussmann / Eaton Availability: 60In StockCircuit Breakers TYPE III 42V 40A SURFACE MNT | 60In Stock | Bulk | |||||||||||||||
Mfr: W51-A121B1-5 TTI: W51-A121B1-5 TE Connectivity / P&B Availability: 750In StockCircuit Breakers 5A ROCKR ACT RED ILL | 750In Stock | W51 | Circuit Breakers | Thermal | 5 A | 125 VAC | 50 VDC | 1 Pole | Rocker | 0 C | + 50 C | Illuminated | Tray | 1423673-1 | |||
Mfr: CA1B024615121C TTI: CA1-B0-24-615-121-C Carling Technologies Availability: 20In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 20In Stock | C | Circuit Breakers | Supplementary Protector | 15 A | 480 VAC | 150 VDC | 1 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | CA1B024615121C | |||
Mfr: IULHK11-1-61-20.0-01 TTI: IULHK11-1-61-20.0-01 AIRPAX Availability: 3In StockCircuit Breakers CIRCUIT BREAKER | 3In Stock | IAL/IDL/IML/IUL | Circuit Breakers | Hydraulic Magnetic | 20 A | Handle | - 40 C | + 85 C | Non-Illuminated | Each | |||||||
AIRPAX Availability: 3In StockCircuit Breakers CIRCUIT BREAKER | 3In Stock | Snapak | Thermal Circuit Breakers | Thermal | Paddle | Each | |||||||||||
250In Stock | Bulk | ||||||||||||||||
AIRPAX Availability: 79In StockCircuit Breakers CIRCUIT BREAKER | 79In Stock | IAL/IDL/IML/IUL | Circuit Breakers | Hydraulic Magnetic | 15 A | 250 VAC | 80 VDC | 1 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||
72In Stock | Circuit Breakers | Auto Reset | 30 A | 12 VDC | 1 Pole | Non-Illuminated | Bulk | ||||||||||
7In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 60 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | TMC 81D 60A | ||||
Mfr: R11-1-15.0A-9641-1 TTI: R11-1-15.0A-9641-1 AIRPAX Availability: 23In StockCircuit Breakers CIRCUIT BREAKER | 23In Stock | Snapak | Thermal Circuit Breakers | Thermal | 15 A | 250 VAC | 65 VDC | 1 Pole | Rocker | - 40 C | + 85 C | Non-Illuminated | Each | ||||
10In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 20 A | 277 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
51In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 2 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
44In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 6 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
27In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 1 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_1A UT6TMCM1A | ||||
Mfr: W28-XQ1A-6 TTI: W28-XQ1A-6 TE Connectivity / P&B Availability: 350In StockCircuit Breakers 6A PUSH TO RESET | 350In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 6 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Bulk | 3-1393250-9 | |||
Mfr: CMB12311C3NBA TTI: CMB-123-11C3N-B-A Carling Technologies Availability: 10In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 12 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 10In Stock | CMB | Circuit Breakers | Thermal | 12 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Reset Button | - 10 C | + 60 C | Non-Illuminated | Kit | CMB12311C3NBA |