TMC - Circuit Breakers
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMC | Circuit Breakers | Thermal Magnetic | 25 A | 277 VAC, 480 VAC | 1 Pole | Toggle | - 25 C | + 55 C | Non-Illuminated | Bulk | TMC_61C_25A TMC61C25A | |||||
Not Available Online | TMC | Circuit Breakers | Thermal Magnetic | 400 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_100__0,4A TMC1M110004A | |||||
Not Available Online | TMC | Circuit Breakers | Thermal Magnetic | 1.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__1,5A TMC1M120015A | |||||
Not Available Online | TMC | Thermal Magnetic | - 30 C | + 60 C | TMC_2_M1_120_20,0A TMC2M1120200A | ||||||||||||
Not Available Online | TMC | Circuit Breakers | Thermal Magnetic | 12 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200_12,0A TMC1M1200120A | |||||
Not Available Online | TMC | Circuit Breakers | Thermal Magnetic | 200 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,2A TMC1M120002A | |||||
Not Available Online | TMC | Circuit Breakers | Thermal Magnetic | 400 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,4A TMC1M120004A | |||||
Not Available Online | TMC | 8 A | 1 Pole | Handle | - 10 C | + 60 C | TMC_1_M1_100_8.0A TMC1M110080A | ||||||||||
Not Available Online | TMC | 50 A | 3 Pole | 0 C | + 55 C | Non-Illuminated | |||||||||||
Not Available Online | TMC | 16 A | 1 Pole | Handle | 0 C | + 55 C | Non-Illuminated | TMC_1_F1_100_16.0A TMC1F1100160A |