Circuit Breakers
143,240 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA1B346151A162C TTI: MA1-B-34-615-1-A162C Carling Technologies Availability: 0In StockCircuit Breakers CIRCUIT BREAKER M SERIES | 0In Stock | M | Hydraulic Magnetic Circuit Breakers | Rocker | 15 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Rocker | - 40 C | + 85 C | Non-Illuminated | Each | ||||
AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | LEL/LML | Circuit Breakers | Hydraulic Magnetic | 15 A | 240 VAC | 80 VDC | 1 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||
AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | Each | |||||||||||||||
Mfr: J61B024620K3CD3 TTI: J61-B0-24-620-K3C-D3 Carling Technologies Availability: 0In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 0In Stock | J | Circuit Breakers | Hydraulic Magnetic | 20 A | 240 VAC | 1 Pole | Rocker | - 40 C | + 85 C | Non-Illuminated | Kit | J61B024620K3CD3 | ||||
Mfr: AB2B0444251D1C TTI: AB2-B0-44-425-1D1-C Carling Technologies Availability: 0In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 0In Stock | A | Hydraulic Magnetic Circuit Breakers | 2.5 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | AB2B0444251D1C | ||||
Mfr: CMB12311C3NBA TTI: CMB-123-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 12 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 12 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB12311C3NBA | ||||
Mfr: CTBBB03 TTI: CTB-B-B-03 Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 3 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 | 0In Stock | CTB | Thermal Circuit Breakers | 3 A | 125 VAC to 250 VAC | 50 VDC | 1 Pole | Rocker | - 10 C | + 60 C | Non-Illuminated | Each | CTBBB03 | ||||
Mfr: IALN11-1-61-30.0-A TTI: IALN11-1-61-30.0-A AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | IAL/IDL/IML/IUL | Circuit Breakers | Hydraulic Magnetic | 30 A | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
Mfr: IULNK11-1-51-5.00-A TTI: IULNK11-1-51-5.00-A AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | IAL/IDL/IML/IUL | Circuit Breakers | Hydraulic Magnetic | 5 A | 250 VAC | 80 VDC | 2 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Each | ||||
Mfr: IALN11-1-61-25.0 TTI: IALN11-1-61-25.0 AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | IAL/IDL/IML/IUL | Circuit Breakers | Hydraulic Magnetic | 25 A | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
AIRPAX Availability: Not Available OnlineCircuit Breakers CIRCUIT BREAKER | Not Available Online | Hydraulic Magnetic Circuit Breakers | Hydraulic Magnetic | 50 A | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | |||||||
0In Stock | Circuit Breakers | Auto Reset | 50 A | 14 VDC | 1 Pole | - 40 C | + 85 C | Non-Illuminated | Bulk | ||||||||
Mfr: CM1-B0-16-680-301-I TTI: CM1-B0-16-680-301-I Carling Technologies Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | Circuit Breakers | Hydraulic Magnetic | 80 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Each | |||||
AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | Snapak | Thermal Circuit Breakers | Thermal | Push-Pull | Each | |||||||||||
0In Stock | PTCB | Circuit Breaker | 12 mA | Each | |||||||||||||
0In Stock | Each | ||||||||||||||||
Mfr: IULN11-1REC4-52-30.0 TTI: IULN11-1REC4-52-30.0 AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | IAL/IDL/IML/IUL | Circuit Breakers | 30 A | 250 VAC | 2 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER MAGNETIC | 0In Stock | IEL | Circuit Breakers | Hydraulic Magnetic | 20 A | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 10 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Each | EC-E4_10A ECE410A | |||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 8 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
0In Stock | |||||||||||||||||
0In Stock | PTCB | Circuit Breaker | 12 mA | Each | |||||||||||||
0In Stock | PTCB | Circuit Breaker | 12 mA | Each | |||||||||||||
0In Stock | AP | Circuit Breakers | 15 A | 250 VAC | 50 VDC | 2 Pole | Toggle | Non-Illuminated | Each | ||||||||
0In Stock | Each |