UT 6- TMC M - Phoenix Contact - Circuit Breakers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 1 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_1A UT6TMCM1A | ||||
81In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 5 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_5A UT6TMCM5A | ||||
1In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 500 mA | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_0,5A UT6TMCM05A | ||||
10In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 8 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_8A UT6TMCM8A | ||||
19In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 6 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_6A UT6TMCM6A | ||||
0In Stock6 On Order Expected 22-Jan-27 | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 10 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_10A UT6TMCM10A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 2 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_2A UT6TMCM2A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 16 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_16A UT6TMCM16A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 15 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_15A UT6TMCM15A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 4 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_4A UT6TMCM4A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 12 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_12A UT6TMCM12A |