Phoenix Contact - Circuit Breakers
1,518 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_100__0,3A TMC1F110003A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__3,0A TMC1F120030A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 4 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__4,0A TMC1F120040A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 800 mA | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_100__0,8A TMC1M110008A | |||||
0In Stock | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | - 30 C | + 60 C | TMC_1_M1_200__2,0A TMC1M120020A | ||||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 15 A | 250 VAC | 65 VDC | 3 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122_15,0A TMC3M1122150A | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 35 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81D 35A | |||||
0In Stock | EC-E | Circuit Breakers | Electronic | 4 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E__4A_DC24V ECE4ADC24V | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 4 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 30 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | |||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 7 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 07A | |||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 35A | |||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 7 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81C 07A | |||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81D 13A | |||||||||||||
0In Stock | HMC | 2 A | 125 VAC | 50 VDC | 1 Pole | Toggle | - 40 C | + 65 C | Non-Illuminated | HMC 11 120AC 2A C1D2 TBUS | |||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 16 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 25A | |||||||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_100__2,5A TMC1F110025A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__1,5A TMC1F120015A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 1.5 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100__1,5A TMC1M110015A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 25 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_100_25,0A TMC1M1100250A | |||||
0In Stock | 250 VAC | 65 VDC | - 30 C | + 60 C | TMCP_1_F1_300__4,0A TMCP1F130040A | ||||||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 80 VDC | 2 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-02-3.0A TMC420230A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 32 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100_32,0A TMC1M1100320A |