Phoenix Contact - Circuit Breakers
1,518 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Breakers | Electronic | 40 A | 24 VDC | 4 Pole | - 25 C | + 70 C | Non-Illuminated | Each | ||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 32 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 16 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | TMC 81B 16A | ||||
0In Stock | TMC 8 | - 35 C | + 70 C | Each | TMC 81C 32A | ||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 60 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | TMC 81C 60A | ||||
0In Stock | - 30 C | + 60 C | |||||||||||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 500 mA | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E__0,5A_DC24V ECE05ADC24V | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 2.5 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__2,5A TMC2M112025A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 65 VDC | 3 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122_20,0A TMC3M1122200A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 80 VDC | 1 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-01-0.3A TMC420103A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 600 mA | 250 VAC | 80 VDC | 1 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-01-0.6A TMC420106A | ||||||
0In Stock | 250 VAC | 65 VDC | - 30 C | + 60 C | TMCP_1_F1_300_10,0A TMCP1F1300100A | ||||||||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 8 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E4_8A ECE48A | ||||||
0In Stock | 65 VDC | - 30 C | + 60 C | TMC_1_F1_100__0,5A TMC1F110005A | |||||||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 200 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__0,2A TMC1F120002A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__0,5A TMC1F120005A | |||||
0In Stock | 65 VDC | - 30 C | + 60 C | TMC_1_F1_200__1,0A TMC1F120010A | |||||||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 50 mA | 250 VAC | 80 VDC | 1 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-01-.05A TMC420105A | ||||||
0In Stock | 800 mA | 250 VAC | 65 VDC | 1 Pole | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,8A TMC1M120008A | |||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 40 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 15 A | 250 VAC | 80 VDC | 2 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-02-15A TMC420215A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__1,0A TMC2F112010A | |||||
Not Available Online | Circuit Breakers | Thermal Magnetic | 16 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100_16,0A TMC1F1100160A | ||||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300__1,0A TMCP1F130010A | |||||
0In Stock | 65 VDC | - 30 C | + 60 C | TMC_2_F1_120__4,0A TMC2F112040A |