Carling Technologies - Circuit Breakers
65,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AB2A0036302D1C TTI: AB2-A0-03-630-2D1-C Carling Technologies Availability: 383In StockCircuit Breakers 2-pole, Handle, 30 amp circuit breaker, Screw 8-32 with upturned lugs terminals, UL 1077 Recognized CSA Accepted | 383In Stock | A | Hydraulic Magnetic Circuit Breakers | 30 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | AB2A0036302D1C | ||||
Mfr: CA2B034620121D TTI: CA2-B0-34-620-121-D Carling Technologies Availability: 96In StockCircuit Breakers 2-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 | 96In Stock | C | Circuit Breakers | Hydraulic Magnetic | 20 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | CA2B034620121D | |||
Mfr: C1005B3B101BR3 TTI: C1005B-3B101BR3 Carling Technologies Availability: 370In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 32 VDC 10 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend, Front Panel Snap-In UL 1077 Recognized cUL UL 1363 | 370In Stock | C1005B | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | Each | C1005B3B101BR3 | ||||
Carling Technologies Availability: 1In StockCircuit Breakers CIRCUIT BREAKER | 1In Stock | MS-Series Circuit Breaker | Hydraulic Magnetic Circuit Breakers | 5 A | 65 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
Carling Technologies Availability: 1In StockCircuit Breakers CIRCUIT BREAKER | 1In Stock | MS-Series Circuit Breaker | Hydraulic Magnetic Circuit Breakers | 7.5 A | 65 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
Mfr: CLB04311B2NBA TTI: CLB-043-11B2N-B-A Carling Technologies Availability: 1,509In Stock19,500 On Order Expected Circuit Breakers CIRCUIT BREAKER THERMAL | 1,509In Stock19,500 On Order Expected | Thermal Circuit Breakers | 4 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CLB04311B2NBA | |||||
Mfr: AA2B0246301B2C TTI: AA2-B0-24-630-1B2-C Carling Technologies Availability: 10In StockCircuit Breakers 2-pole, Handle, 30 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077 Recognized CSA Accepted | 10In Stock | A | Hydraulic Magnetic Circuit Breakers | 30 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Kit | AA2B0246301B2C | ||||
Mfr: AA1B0246201B1C TTI: AA1-B0-24-620-1B1-C Carling Technologies Availability: 100In StockCircuit Breakers 1-pole, Handle, 20 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077 Recognized CSA Accepted | 100In Stock | A | Hydraulic Magnetic Circuit Breakers | 20 A | 277 VAC | 80 VDC | 1 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | AA1B0246201B1C | ||||
Mfr: CA2B022630121D TTI: CA2-B0-22-630-121-D Carling Technologies Availability: 160In StockCircuit Breakers 2-pole, Handle, 30 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 | 160In Stock | C | Circuit Breakers | Supplementary Protector | 30 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | CA2B022630121D | |||
Mfr: CLB20311A3NBA TTI: CLB-203-11A3N-B-A Carling Technologies Availability: 125In StockCircuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 20 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Metal Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 125In Stock | CLB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CLB20311A3NBA | ||||
Carling Technologies Availability: 650In StockCircuit Breakers CIRCUIT BREAKER M SERIES | 650In Stock | M | Hydraulic Magnetic Circuit Breakers | Rocker | 5 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Rocker | - 40 C | + 85 C | Non-Illuminated | Each | ||||
Carling Technologies Availability: 950In StockCircuit Breakers CIRCUIT BREAKER M SERIES | 950In Stock | M | Hydraulic Magnetic Circuit Breakers | Rocker | 10 A | 125 VAC, 250 VAC | 80 VDC | 1 Pole | Rocker | - 40 C | + 85 C | Non-Illuminated | Each | MA1B146101A262J | |||
Mfr: CLB15311A3NBA TTI: CLB-153-11A3N-B-A Carling Technologies Availability: 400In StockCircuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Metal Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 400In Stock | CLB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CLB15311A3NBA | ||||
Mfr: CMB10327GNNWA TTI: CMB-103-27GNN-W-A Carling Technologies Availability: 1In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized | 1In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | CMB10327GNNWA | ||||
Mfr: BB2B046610121D TTI: BB2-B0-46-610-121-D Carling Technologies Availability: 9In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 9In Stock | B | Circuit Breakers | Hydraulic Magnetic | 10 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | BB2B046610121D | |||
Mfr: CMB-00000192 TTI: CMB-163-00ENN-B-A/16 Carling Technologies Availability: 1,600In Stock100 On Order Expected 24-Feb-27 Circuit Breakers CIRCUIT BREAKER THERMAL | 1,600In Stock100 On Order Expected 24-Feb-27 | CMB | Thermal Circuit Breakers | 16 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | |||||
Mfr: CA2-B0-14-640-A21-BG TTI: CA2-B0-14-640-A21-BG Carling Technologies Availability: 36In Stock504 On Order Expected Circuit Breakers CIRCUIT BREAKER HYD MAG | 36In Stock504 On Order Expected | C-Series Circuit Breaker | Each | ||||||||||||||
Mfr: CLB-00000618 TTI: CLB-153-11A1B-W-D/15 Carling Technologies Availability: 362In StockCircuit Breakers CIRCUIT BREAKER THERMAL | 362In Stock | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | ||||||
Mfr: AB2A0036302D1C TTI: AB2A0036302D1C Carling Technologies Availability: 383In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 383In Stock | Hydraulic Magnetic Circuit Breakers | 30 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
Mfr: AA2X0122195B1C TTI: AA2-X0-12-219-5B1-C Carling Technologies Availability: 2,610In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 2,610In Stock | A | Hydraulic Magnetic Circuit Breakers | 190 mA | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | |||||
Mfr: AA2X0122195B1C TTI: AA2X0122195B1C Carling Technologies Availability: 2,610In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 2,610In Stock | Hydraulic Magnetic Circuit Breakers | 190 mA | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
Mfr: C1005B3B101BR3 TTI: C1005B3B101BR3 Carling Technologies Availability: 370In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 370In Stock | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | Each | ||||||
Mfr: CA2B034620121D TTI: CA2B034620121D Carling Technologies Availability: 96In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 96In Stock | Circuit Breakers | Hydraulic Magnetic | 20 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | |||||
Mfr: AA1B0246201B1C TTI: AA1B0246201B1C Carling Technologies Availability: 100In StockCircuit Breakers CIRCUIT BREAKER HYMAG | 100In Stock | Hydraulic Magnetic Circuit Breakers | 20 A | 277 VAC | 80 VDC | 1 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | ||||||
Mfr: CLB20311A3NBA TTI: CLB20311A3NBA Carling Technologies Availability: 125In StockCircuit Breakers CIRCUIT BREAKER THERMAL | 125In Stock | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit |