CMB - Littelfuse - Circuit Breakers
738 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB10327GNNWA TTI: CMB-103-27GNN-W-A Carling Technologies Availability: 1In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized | 1In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | CMB10327GNNWA | ||||
Mfr: CMB-00000192 TTI: CMB-163-00ENN-B-A/16 Carling Technologies Availability: 1,600In Stock100 On Order Expected 24-Feb-27 Circuit Breakers CIRCUIT BREAKER THERMAL | 1,600In Stock100 On Order Expected 24-Feb-27 | CMB | Thermal Circuit Breakers | 16 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | |||||
Mfr: CMB10327GNNWA TTI: CMB10327GNNWA Carling Technologies Availability: 1In StockCircuit Breakers CIRCUIT BREAKER THERMAL | 1In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | |||||
Mfr: CMB-00000097 TTI: CMB-153-27G3N-W-A/15 Carling Technologies Availability: 0In StockCircuit Breakers CIRCUIT BREAKER THERMAL | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | CMB15327G3NWA/15 CMB-00000097 | ||||
Mfr: CMB-00000096 TTI: CMB-103-27G3N-W-A/10 Carling Technologies Availability: 0In StockCircuit Breakers CIRCUIT BREAKER THERMAL | 0In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Each | CMB10327G3NWA/10 CMB-00000096 | ||||
Mfr: CMB12311C3NBA TTI: CMB-123-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 12 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 12 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB12311C3NBA | ||||
Mfr: CMB15311C3NBA TTI: CMB-153-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB15311C3NBA | ||||
Mfr: CMB03311C3NBA TTI: CMB-033-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 3 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 3 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB03311C3NBA | ||||
Mfr: CMB10327G3NBA TTI: CMB-103-27G3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB10327G3NBA | ||||
Mfr: CMB10311C3NBA TTI: CMB-103-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB10311C3NBA | ||||
Mfr: CMB05311C3NBA TTI: CMB-053-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 5 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB05311C3NBA | ||||
Mfr: CMB20311C3NBA TTI: CMB-203-11C3N-B-A Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 20 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Kit | CMB20311C3NBA | ||||
Mfr: CMB-153-27GNN-W-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB15327GNNWA | |||||
Mfr: CMB-203-27G3N-B-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 20 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Bulk | CMB20327G3NBA | ||||
0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | |||||||
Mfr: CM1-B0-22-420-201-C TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Circuit Breakers | Supplementary Protector | 2 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | CM1B022420201C | ||||
Mfr: CMB-043-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers 4 AMP PLASTIC BLK | Not Available Online | CMB | Thermal Circuit Breakers | 4 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB04311C3NBA | |||||
Mfr: CMB-053-27GNN-W-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 5 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB05327GNNWA | |||||
Mfr: CM1-A0-03-630-101-C TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Circuit Breakers | Supplementary Protector | 30 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | CM1A003630101C | ||||
Mfr: CM1-B0-22-610-201-C TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Circuit Breakers | Supplementary Protector | 10 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | CM1B022610201C | ||||
Mfr: CMB-033-27GNN-W-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CMB | Thermal Circuit Breakers | 3 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | ||||||
Mfr: CMB-153-27G3N-B-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB15327G3NBA | |||||
0In Stock | CMB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | |||||||
Mfr: CMB-153-27G3N-B-J TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity Screw 8-32, 90 degree bend terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB15327G3NBJ | |||||
Mfr: CMB-083-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CMB | Thermal Circuit Breakers | 8 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB08311C3NBA |