C1005B - Littelfuse - Circuit Breakers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C1005B3B101BR3 TTI: C1005B-3B101BR3 Carling Technologies Availability: 370In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 32 VDC 10 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend, Front Panel Snap-In UL 1077 Recognized cUL UL 1363 | 370In Stock | C1005B | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | Each | C1005B3B101BR3 | ||||
Mfr: C1005B3B151BR3 TTI: C1005B-3B151BR3 Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Rocker, 125-250 VAC/ 32 VDC 15 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend, Front Panel Snap-In UL 1077 Recognized cUL UL 1363 | 0In Stock | C1005B | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | Each | C1005B3B151BR3 | ||||
Mfr: C1005B-3B161BR3 TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers 16 AMPS BLK BEZEL WHT RED | Not Available Online | C1005B | Thermal Circuit Breakers | 16 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | C1005B3B161BR3 | |||||
Mfr: C1005B-3B121BR3 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 12 AMPS BLK BEZEL WHT RED | 0In Stock | C1005B | Thermal Circuit Breakers | 12 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | C1005B3B121BR3 | |||||
TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | C1005B | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated | ||||||
Mfr: C1005B-3B101ER3 TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | C1005B | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Illuminated |