Omron - Buzzers & Audio Indicators - Industrial
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Sound Pressure Level | Tone | Frequency | Voltage Rating | Current Rating | Termination Style | Mounting Style | IP Rating | Dimensions | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M2BJBTH | |||||||||||||||
0In Stock | Buzzers | Self-Drive Piezoelectric | 80 dB | Continuous | 2 kHz | 24 VAC/24 VDC | 7 mA | Solder Lug | Panel Mount | IP40 | 24 mm x 18 mm x 38 mm | M2BJ-B | 1181292 M2BJB24 | |||
0In Stock | Buzzers | Buzzer | 80 dBA | Continuous | 4 kHz | 24 V | Solder Tab | Flush Mount | 22 mm L x 24 mm W x 28.5 mm H | M2BJ-B | M2BJB24B | |||||
Mfr: M2BJ-BH06D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 6VAD/DC BUZZER HIGH PITCHED | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Continuous | 3 kHz | 6 VAC/6 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH06D | ||
Mfr: M2BJ-BH24D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial Buzzer | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Continuous | 3 kHz | 24 VAC/24 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH24D | ||
Mfr: M2BJ-BH24E-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 12-24DC BUZZER H-SHORT/LONG SOUND | 0In Stock | Buzzers | Buzzer | 95 dB | 3 kHz | 24 V | 50 mA | IP40 | M2BJ-B | M2BJBH24ED | ||||||
Mfr: M2BJ-BH24D-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 24VDC ALARM | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Continuous | 3 kHz | 24 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH24DD | ||
0In Stock | Buzzers | Buzzer | 80 dB | 2 kHz | 24 V | 7 mA | Solder Tab | IP40 | 38 mm L x 22 mm W x 18 mm H | M2BJ-B | M2BJB24A | |||||
Mfr: M2BJ-B24-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 12-24DC BUZZER | 0In Stock | Buzzers | Self-Drive Piezoelectric | 80 dB | Continuous | 2 kHz | 24 VDC | 7 mA | Solder Lug | Panel Mount | IP40 | 24 mm x 18 mm x 38 mm | M2BJ-B | M2BJB24D | ||
0In Stock | Buzzer | 6 V | M2BJ-B | M2BJB06C | ||||||||||||
0In Stock | Buzzers | Self-Drive Piezoelectric | 80 dB | Intermittent | 2 kHz | 6 VAC/6 VDC | 7 mA | Solder Lug | Panel Mount | IP40 | 24 mm x 18 mm x 38 mm | M2BJ-B | M2BJB06 | |||
Mfr: M2BJ-BH24E TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial BUZZER | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Intermittent | 3 kHz | 24 VAC/24 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH24E | ||
Mfr: M2BJ-BH06E TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 6VAC/DC BUZZER H-SHORT/LONG SOUND | 0In Stock | Buzzer | 6 V | M2BJ-B | M2BJBH06E | |||||||||||
0In Stock | Buzzer | 24 V | M2BJ-B | M2BJB24C | ||||||||||||
0In Stock | Buzzers | Buzzer | 80 dBA | Buzzer | 2 kHz | 6 V | 20 mA | Solder Lug | Panel Mount | 24 mm L x 18 mm W x 38 mm H | M2BJ-B | M2BJB06A | ||||
0In Stock | Buzzer | 6 V | M2BJ-B | M2BJB06B |