Grommets & Bushings
537 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Type | Panel Cutout | Panel Thickness | Inside Diameter | For Use With | Features | Material | Color | Flammability Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bushings | Raised Floor | Polycarbonate (PC) | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.126 in to 0.142 in | Irregular-shaped and round holes | Slotted Edging | Nylon | UL 94 V-2 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.099 in to 0.144 in | Irregular-shaped and round holes | Slotted Edging | Polyethylene (PE) | UL 94 V-0 | |||||||
0In Stock | |||||||||||||||
0In Stock | Grommets | 251-30409 | |||||||||||||
0In Stock | Grommets | ||||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 0.4 mm to 1.5 mm | Slotted Edging | Nylon | UL 94 HB | 089306015260 251-21109 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 0.41 mm to 0.89 mm | Slotted Edging | Polyethylene (PE) | UL 94 HB | 089306016182 251-10009 | |||||||
0In Stock | Grommets | 11 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||||
0In Stock | Grommets | 6 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||||
0In Stock | Grommets | 5 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||||
0In Stock | Grommets | 20 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||||
0In Stock | Grommets | 22 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||||
0In Stock | Grommets | Grommet Plug | 7 mm | Polyamide (PA) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | Grommet Plug | 12 mm | Polyamide (PA) | Black | UL 94 V-0 | |||||||||
Mfr: 1-2499691-0 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,SMALL,12,BLK | 0In Stock | Grommets | 12 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
Mfr: 1-2499693-5 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,LARGE,31,BLK | 0In Stock | Grommets | 31 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
Mfr: 1301800409 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings GROMMET-973B- F3 .437 GREEN | 0In Stock | Grommets | 3/4 in Cord Grip Grommet | 9.53 mm to 11.1 mm | Wiring Device | Green | 00-4987 | ||||||||
Mfr: 1301800406 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings GROMMET-962D- F3 .812 YELLOW MAX-LOC | 0In Stock | Grommets | 3/4 in Cord Grip Grommet | 17.45 mm to 20.62 mm | Wiring Device | Yellow | 00-4984 | ||||||||
0In Stock | Grommets | ||||||||||||||
0In Stock | Grommets | ||||||||||||||
Mfr: 2-1991136-0 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings Grommet Strip Size 3 Natural | 0In Stock | Bulk | |||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.062 in to 0.099 in | Irregular-shaped and round holes | Slotted Edging | Polyethylene (PE) | UL 94 V-0 | Spool | ||||||
0In Stock | Grommets | ||||||||||||||
0In Stock |