Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 237.7 mm | 5.1 mm | ||||||||||
24,000In Stock | Gray | Polyamide (PA66), Nylon 6.6 | 167.9 mm | 4.6 mm | ||||||||||
5,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Plenum Rated | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
946In Stock | Cable Ties | Standard Cable Ties | Standard | White | Flame Retardant | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
4,100In Stock | Cable Ties | Standard Cable Ties | Light Heavy | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 24.7 in | 0.3 in | 54 kg | CSA | ||||
900In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Orange | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-1-3 | ||||
4,300In Stock | Cable Ties | Standard Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | 089306277101 | |||||
16,400In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.6 mm | 089306303107 | ||||||||
38,500In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 300 mm | 7.6 mm | 120 lbs | UL62275 | 089306057888 111-12206 | |||||
150In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 300 mm | 7.6 mm | UL | 089306057963 111-12201 | ||||||
Mfr: T120R0HSH4 TTI: T120R0HSH4 HellermannTyton Availability: 1,000In StockCable Ties T120R BLK TIE 15.2, 500/PKG | 1,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | 120 lbs | UL62275 | 089306059844 111-12058 | |||
3,000In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 225 mm | 7.6 mm | UL | 089306061540 111-12808 | ||||||
1,000In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 295 mm | 4 mm | UL | 089306078913 111-04600 | |||||||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | 50 lbs | UL-ZODZ2.E64139 | 089306254843 111-00470 | ||||
900In Stock | Cable Ties | Standard Cable Ties | Wide Strap | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 383.5 mm | 12.7 mm | 535 N | 089306268406 | ||||
31,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 8.3 mm | 089306427308 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 7.4 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
3,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Yellow | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL | |||||
2,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 246 mm | 3.7 mm | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
500In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
500In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 316) | 14.25 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
2,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | White | Flame Retardant | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | ||||
819In Stock | Cable Ties | Standard Cable Ties | Standard | Red | High Temperature | Ethylene Chlorotrifluoroethylene (ECTFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
450In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 337 mm | 8 mm | 176 lbs | 089306208013 | ||||||
62,200In Stock | Cable Ties | Double-Headed | Black | Polyamide (PA66), Nylon 6.6 | 395 mm | 4.7 mm | 225 N | 089306296133 |