Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,700In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | 50 lbs | UL-ZODZ2.E64139 | 089306179726 111-05256 | ||||
1,000In Stock | Cable Ties | Silver | Stainless Steel | 362 mm | 4.6 mm | 089306203186 111-93148 | ||||||||
8,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 6.2 in | 0.19 in | 23 kg | UL62275 Type 2S; 21S; ULE56854 | ||||
208,000In Stock | Cable Ties | White | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | UL | 089306076131 111-03064 | |||||||
6,700In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306076834 112-03019 | |||||
Mfr: T120S0HSH4 TTI: T120S0HSH4 HellermannTyton Availability: 16,000In StockCable Ties T120S BLK HS TIE 8.9 | 16,000In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 225 mm | 7.6 mm | UL | 089306061595 111-12821 | |||||
900In Stock | Cable Ties | Blue | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083917 111-05431 | |||||||
16,000In Stock | Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.6 mm | 50 lbs | 089306330899 | ||||||
1,000In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Natural | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-3-9 | ||||
8,000In Stock | Cable Ties | Standard Cable Ties | Locking Cable Tie | Black | High Temperature | Nylon | 71 mm | 1.8 mm | 4 kg | UL62275 Type 1; 11; ULE56854 | ||||
1,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Polypropylene (PP) | 5.6 in | 0.142 in | 8 kg | |||||
58,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 11.4 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
5,000In Stock | Cable Ties | Miniature Cross Section | Yellow | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-4 | ||||
76,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | High Temperature | Nylon 6.6 | 4.8 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
4,000In Stock | Cable Ties | Cable Ties | Heavy Cross Section | Black | Heavy Duty | Nylon 6.6 | 530 mm | 8.9 mm | 79 kg | UL | ||||
4,500In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 4.8 mm | 2.5 mm | 18 lbs | UL-ZODZ2.E64139 | 089306182672 120-05001 | |||||
Mfr: T120R0HIRH5 TTI: T120R0HIRH5 HellermannTyton Availability: 340,000In StockCable Ties T120R BLK UV TIE 15.2, 500/PK | 340,000In Stock | 111-12054 | ||||||||||||
15,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 140 mm | 2.5 mm | 18 lbs | UL62275 | 089306065357 111-02322 | |||||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 210 mm | 12 mm | 089306415237 | ||||||
11,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 205 mm | 4.6 mm | 50 lbs | 089306234913 | ||||||
Mfr: GT.50X110C2 TTI: GT.50X110C2 HellermannTyton Availability: 300In StockCable Ties .50 X 11 GRIP TIE BLK | 300In Stock | Cable Ties | Hook and Loop Ties | Grip Tie Strap | Black | Polyamide (PA), Polyethylene (PE) | 279.4 mm | 12.7 mm | 40 lbs | UL | 089306164005 854-44317 | |||
700In Stock | Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 385 mm | 7.6 mm | 535 N | 089306288848 | ||||||
287,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Black | High Temperature | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | ||||
1,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 8 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||||
2,700In Stock | Black | Polyamide (PA66), Nylon 6.6 | 210 mm | 6.4 mm | 089306431749 |