Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 14.5 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
8,200In Stock | Cable Ties | Standard Cable Ties | Intermediate | Natural | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
950In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Natural | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-3-9 | ||||
5,900In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA | ||||
776,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | High Temperature | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
Mfr: REZ200.NB3P TTI: REZ200.NB3P HellermannTyton Availability: 49,300In StockCable Ties REZ200 RELEASABLE TIE BLK | 49,300In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.7 mm | 30 lbs | 089306207535 115-40200 | ||||
4,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 243.8 mm | 5.1 mm | ||||||||||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 19.6 mm | 089306420224 | |||||||
1,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 210 mm | 12 mm | 089306416913 | ||||||
Mfr: M80-9480000 TTI: M80-9480000 Harwin Availability: 6In StockCable Ties Datamate M80 9x3-Row M Vert Thrbd Conn Jackscrews | 6In Stock | Cable Ties | Banding Straps | Band-it Tie | Silver | Stainless Steel | 14.3 in | 0.118 in | ||||||
100In Stock | Cable Ties | Standard Cable Ties | Light Heavy | Natural | Heat Stabilized | Nylon 6.6 | 27.6 in | 0.3 in | 54 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-6-9 | |||
9,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 14.9 in | 0.276 in | 54 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | |||||
66,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant, Weather Resistant | Nylon | 7.87 in | 0.1 in | 18 lbs | UL62275 Type 2; 21 | |||||
Mfr: T120R0UVC2 TTI: T120R0UVC2 HellermannTyton Availability: 400In StockCable Ties T120R BLK UV TIE 15.2 | 400In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | UL | 089306249986 111-00400 | |||||
2,700In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | 50 lbs | UL-ZODZ2.E64139 | 089306179726 111-05256 | ||||
1,000In Stock | Cable Ties | Silver | Stainless Steel | 362 mm | 4.6 mm | 089306203186 111-93148 | ||||||||
9,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
300In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 5 in | 0.181 in | 200 lbs | CE; UL E56854 | ||||
2,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 165.1 mm | 4.6 mm | ||||||||||
2,000In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA | ||||
2,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 14.5 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
200,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 4.8 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
400In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 10.2 in | 0.311 in | 204 kg | CE; UL E56854 | ||||
5,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Brown | High Temperature | Polyetheretherketone (PEEK) | 7.4 in | 0.19 in | 23 kg | |||||
1,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 83 mm | 2.3 mm | 18 lbs | ANSI/UL 62275; CSA-C22.2 no. 62275 | 089306072218 111-02805 |